NCV2200SN2T1G onsemi Comparator Complementary O/P, 16 ns 6V 850 mV 5-Pin SOT-23
- RS Stock No.:
- 805-7231
- Mfr. Part No.:
- NCV2200SN2T1G
- Brand:
- onsemi
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save $0.70
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$7.55
(exc. GST)
$8.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 190 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 40 | $0.755 | $7.55 | - |
| 50 - 90 | $0.741 | $7.41 | $0.70 |
| 100 - 240 | $0.727 | $7.27 | $2.80 |
| 250 - 490 | $0.714 | $7.14 | $10.25 |
| 500 + | $0.70 | $7.00 | $27.50 |
*price indicative
- RS Stock No.:
- 805-7231
- Mfr. Part No.:
- NCV2200SN2T1G
- Brand:
- onsemi
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
| Brand | onsemi | |
| Product Type | Comparator | |
| Comparator Type | Low Power | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Output Type | Complementary | |
| Number of Channels | 1 | |
| Typical Response Time | 16ns | |
| Pin Count | 5 | |
| Minimum Supply Voltage | 850mV | |
| Maximum Supply Voltage | 6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Width | 1.5mm | |
| Standards/Approvals | No | |
| Length | 3mm | |
| Height | 1mm | |
| Supply Current | 17μA | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Comparator | ||
Comparator Type Low Power | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Output Type Complementary | ||
Number of Channels 1 | ||
Typical Response Time 16ns | ||
Pin Count 5 | ||
Minimum Supply Voltage 850mV | ||
Maximum Supply Voltage 6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Width 1.5mm | ||
Standards/Approvals No | ||
Length 3mm | ||
Height 1mm | ||
Supply Current 17μA | ||
Automotive Standard AEC-Q100 | ||
Comparators, ON Semiconductor
Comparators, ON Semiconductor
- RS Stock No. 2528859P
- Mfr. Part No. LMC6772AIM/NOPB
Each (Supplied in a Tube)
$5.194
- RS Stock No. 2528859
- Mfr. Part No. LMC6772AIM/NOPB
Each (In a Pack of 5)
$5.194
- RS Stock No. 8772766
- Mfr. Part No. LMV331ICT
Each (In a Pack of 20)
$0.55
- RS Stock No. 6612583
- Mfr. Part No. LM2903PWR
Each (In a Pack of 10)
$0.261
Related links
- onsemi 1-Channel Comparator Complementary O/P, 16 ns 6 V 0.85 V 5-Pin SOT-23
- onsemi 1-Channel Comparator Complementary O/P, 35 μs 6 V 0.85 V 5-Pin SOT-23
- NCS2200SN2T1G onsemi 1-Channel Comparator Complementary O/P, 35 μs 6 V 0.85 V 5-Pin SOT-23
- NCS2202SN1T1G onsemi 1-Channel Comparator Open Drain O/P, 35 μs 6 V 0.85 V 5-Pin SOT-23
- onsemi 1-Channel Comparator Open Drain O/P, 35 μs 6 V 0.85 V 5-Pin SOT-23
- onsemi 1-Channel Comparator Rail to Rail O/P, 35 μs 6 V 0.85 V 5-Pin SOT-23
- NCS2200SN1T1G onsemi 1-Channel Comparator Rail to Rail O/P, 35 μs 6 V 0.85 V 5-Pin SOT-23
- NCS2202SQ2T2G onsemi 1-Channel Comparator Open Drain O/P, 35 μs 6 V 0.85 V 5-Pin SC-70