LM293DMR2G onsemi 2-Channel Comparator ECL, MOS, DTL, CMOS, TTL O/P, 1.5 μs 36V dc 2 V 8-Pin MSOP
- RS Stock No.:
- 787-8633
- Mfr. Part No.:
- LM293DMR2G
- Brand:
- onsemi
This image is representative of the product range
Get a bulk buy discount
Add 40 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 20 units)*
$7.58
(exc. GST)
$8.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 16 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 20 - 20 | $0.379 | $7.58 | - |
| 40 - 80 | $0.372 | $7.44 | 1% |
| 100 - 180 | $0.365 | $7.30 | 3% |
| 200 - 380 | $0.359 | $7.18 | 5% |
| 400 + | $0.352 | $7.04 | 7% |
*price indicative
- RS Stock No.:
- 787-8633
- Mfr. Part No.:
- LM293DMR2G
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Comparator Type | General Purpose | |
| Product Type | Comparator | |
| Mount Type | Surface | |
| Package Type | MSOP | |
| Output Type | ECL, MOS, DTL, CMOS, TTL | |
| Number of Channels | 2 | |
| Typical Response Time | 1.5μs | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 2V | |
| Maximum Supply Voltage | 36V dc | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Height | 950μm | |
| Length | 3.1mm | |
| Width | 3.1mm | |
| Automotive Standard | AEC-Q100 | |
| Supply Current | 2.5mA | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Comparator Type General Purpose | ||
Product Type Comparator | ||
Mount Type Surface | ||
Package Type MSOP | ||
Output Type ECL, MOS, DTL, CMOS, TTL | ||
Number of Channels 2 | ||
Typical Response Time 1.5μs | ||
Pin Count 8 | ||
Minimum Supply Voltage 2V | ||
Maximum Supply Voltage 36V dc | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Height 950μm | ||
Length 3.1mm | ||
Width 3.1mm | ||
Automotive Standard AEC-Q100 | ||
Supply Current 2.5mA | ||
Comparators, ON Semiconductor
Comparators, ON Semiconductor
Related links
- onsemi 2-Channel Comparator ECL DTL TTL O/P, 1.5 μs 36 V dc 2 V 8-Pin MSOP
- LM2903VDR2G onsemi 2-Channel Comparator ECL DTL CMOS O/P, 1.5 μs 36 V dc 2 V 8-Pin SOIC
- onsemi 2-Channel Comparator ECL DTL CMOS O/P, 1.5 μs 36 V dc 2 V 8-Pin SOIC
- LM393DMR2G onsemi 2-Channel Comparator DTL CMOS ECL O/P, 1.5 μs 36 V dc 2 V 8-Pin MSOP
- STMicroelectronics 2-Channel Comparator TTL CMOS MOS O/P, 1.3 μs 36 V 2 V 8-Pin TSSOP
- onsemi 2-Channel Comparator DTL CMOS ECL O/P, 1.5 μs 36 V dc 2 V 8-Pin MSOP
- LM393QT STMicroelectronics 2-Channel Comparator MOS CMOS ECL O/P, 1.3 μs 36 V 2 V 8-Pin DFN
- STMicroelectronics 2-Channel Comparator MOS CMOS ECL O/P, 1.3 μs 36 V 2 V 8-Pin DFN
