LM393DMR2G onsemi 2-Channel Comparator DTL, MOS, CMOS, TTL, ECL O/P, 1.5 μs 36V dc 2 V 8-Pin MSOP
- RS Stock No.:
- 145-4757
- Mfr. Part No.:
- LM393DMR2G
- Brand:
- onsemi
This image is representative of the product range
Get a bulk buy discount
Add 20000 more to save $340.00
View bulk pricing optionsSubtotal (1 reel of 4000 units)*
$688.00
(exc. GST)
$756.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 4000 - 16000 | $0.172 | $688.00 | - |
| 20000 + | $0.155 | $620.00 | $340.00 |
*price indicative
- RS Stock No.:
- 145-4757
- Mfr. Part No.:
- LM393DMR2G
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Comparator | |
| Comparator Type | General Purpose | |
| Mount Type | Surface | |
| Package Type | MSOP | |
| Output Type | DTL, MOS, CMOS, TTL, ECL | |
| Number of Channels | 2 | |
| Typical Response Time | 1.5μs | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 2V | |
| Maximum Supply Voltage | 36V dc | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Height | 950μm | |
| Length | 3.1mm | |
| Standards/Approvals | No | |
| Width | 3.1mm | |
| Automotive Standard | AEC-Q100 | |
| Supply Current | 2.5mA | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Comparator | ||
Comparator Type General Purpose | ||
Mount Type Surface | ||
Package Type MSOP | ||
Output Type DTL, MOS, CMOS, TTL, ECL | ||
Number of Channels 2 | ||
Typical Response Time 1.5μs | ||
Pin Count 8 | ||
Minimum Supply Voltage 2V | ||
Maximum Supply Voltage 36V dc | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Height 950μm | ||
Length 3.1mm | ||
Standards/Approvals No | ||
Width 3.1mm | ||
Automotive Standard AEC-Q100 | ||
Supply Current 2.5mA | ||
- COO (Country of Origin):
- MY
Comparators, ON Semiconductor
Comparators, ON Semiconductor
- RS Stock No. 7878655
- Mfr. Part No. LM393DMR2G
Each (On a Tape of 20)
$0.287
- RS Stock No. 7878655P
- Mfr. Part No. LM393DMR2G
Each (Supplied on a Reel)
$0.326
- RS Stock No. 7878620P
- Mfr. Part No. LM2903VDR2G
Each (Supplied on a Reel)
$0.269
- RS Stock No. 7878620
- Mfr. Part No. LM2903VDR2G
Each (In a Pack of 20)
$0.252
Related links
- LM393DMR2G onsemi 2-Channel Comparator DTL CMOS ECL O/P, 1.5 μs 36 V dc 2 V 8-Pin MSOP
- STMicroelectronics 4-Channel Comparator DTL CMOS ECL O/P, 1.3 μs 36 V 2 V 14-Pin SO-8
- LM2901YDT STMicroelectronics 4-Channel Comparator DTL CMOS ECL O/P, 1.3 μs 36 V 2 V 14-Pin SO-8
- onsemi 2-Channel Comparator ECL DTL TTL O/P, 1.5 μs 36 V dc 2 V 8-Pin MSOP
- LM293DMR2G onsemi 2-Channel Comparator ECL DTL TTL O/P, 1.5 μs 36 V dc 2 V 8-Pin MSOP
- LM2903VDR2G onsemi 2-Channel Comparator ECL DTL CMOS O/P, 1.5 μs 36 V dc 2 V 8-Pin SOIC
- STMicroelectronics 2-Channel Comparator DTL TTL ECL O/P, 500 ns 1.71 V 2 V 8-Pin SO-8
- LM2903BYDT STMicroelectronics 2-Channel Comparator DTL TTL ECL O/P, 500 ns 1.71 V 2 V 8-Pin SO-8









