TLC372IDR Texas Instruments 2-Channel Comparator Open Drain O/P, 0.65 μs 16V 5 V 8-Pin SOIC
- RS Stock No.:
- 661-2696
- Mfr. Part No.:
- TLC372IDR
- Brand:
- Texas Instruments
This image is representative of the product range
Get a bulk buy discount
Add 625 more to save $20.00
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$10.88
(exc. GST)
$11.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Plus 5 unit(s) shipping from 16 November 2026
- Final 1,025 unit(s) shipping from 23 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 620 | $2.176 | $10.88 | - |
| 625 - 1245 | $2.144 | $10.72 | $20.00 |
| 1250 + | $2.09 | $10.45 | $107.50 |
*price indicative
- RS Stock No.:
- 661-2696
- Mfr. Part No.:
- TLC372IDR
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Comparator Type | General Purpose | |
| Product Type | Comparator | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Output Type | Open Drain | |
| Number of Channels | 2 | |
| Typical Response Time | 0.65μs | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 5V | |
| Maximum Supply Voltage | 16V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.58mm | |
| Standards/Approvals | No | |
| Length | 4.9mm | |
| Width | 3.91mm | |
| Automotive Standard | No | |
| Supply Current | 400μA | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Comparator Type General Purpose | ||
Product Type Comparator | ||
Mount Type Surface | ||
Package Type SOIC | ||
Output Type Open Drain | ||
Number of Channels 2 | ||
Typical Response Time 0.65μs | ||
Pin Count 8 | ||
Minimum Supply Voltage 5V | ||
Maximum Supply Voltage 16V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 1.58mm | ||
Standards/Approvals No | ||
Length 4.9mm | ||
Width 3.91mm | ||
Automotive Standard No | ||
Supply Current 400μA | ||
TLC series LinCMOS Comparators
Comparators, Texas Instruments
Texas Instruments range of voltage comparators includes not only conventional single, dual and quad comparator packages but also window comparators and over- & under-voltage supervisors.
Although comparators and operational amplifiers are superficially similar devices their operation in practical applications is very different. Op amps are intended for linear operation accompanied by suitable feedback whereas comparators are tailored for Rapid switching and generally operated in open-loop mode. Dedicated voltage comparators have significantly shorter propagation delays and are capable of Faster response times under saturated conditions. Most comparators are also more tolerant of high differential input voltages and many have open-collector outputs allowing parallel operation with other devices.
Related links
- Texas Instruments 2-Channel Comparator Open Drain O/P, 0.65 μs 16 V 5 V 8-Pin SOIC
- TLC393CD Texas Instruments 2-Channel Comparator Open Drain O/P, 2.5 μs 16 V 5 V 8-Pin SOIC
- Texas Instruments 2-Channel Comparator Open Drain O/P, 2.5 μs 16 V 5 V 8-Pin SOIC
- LM193JG Texas Instruments 2-Channel Comparator Open Drain 1.3 μs 36 V 2 V 8-Pin CDIP
- Texas Instruments 2-Channel Comparator Open Drain 1.3 μs 36 V 2 V 8-Pin PDIP
- LM2903N/NOPB Texas Instruments 2-Channel Comparator Open Drain 1.3 μs 36 V 2 V 8-Pin PDIP
- LM111JG Texas Instruments 1-Channel Comparator Open Collector 165 μs 15 V 5 V 8-Pin CDIP
- onsemi 2-Channel Comparator Open Drain O/P, 800 ns 5 V 2.7 V 8-Pin MSOP
