Texas Instruments 2-Channel Comparator Open Drain O/P, 2.5 μs 16V 5 V 8-Pin SOIC
- RS Stock No.:
- 145-1021
- Mfr. Part No.:
- TLC393CD
- Brand:
- Texas Instruments
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 145-1021
- Mfr. Part No.:
- TLC393CD
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Comparator Type | Low Power | |
| Product Type | Comparator | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Output Type | Open Drain | |
| Number of Channels | 2 | |
| Typical Response Time | 2.5μs | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 5V | |
| Maximum Supply Voltage | 16V | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Width | 3.91mm | |
| Height | 1.58mm | |
| Length | 4.9mm | |
| Supply Current | 50μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Comparator Type Low Power | ||
Product Type Comparator | ||
Mount Type Surface | ||
Package Type SOIC | ||
Output Type Open Drain | ||
Number of Channels 2 | ||
Typical Response Time 2.5μs | ||
Pin Count 8 | ||
Minimum Supply Voltage 5V | ||
Maximum Supply Voltage 16V | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
Width 3.91mm | ||
Height 1.58mm | ||
Length 4.9mm | ||
Supply Current 50μA | ||
Automotive Standard No | ||
TLC series LinCMOS Comparators
Comparators, Texas Instruments
Texas Instruments range of voltage comparators includes not only conventional single, dual and quad comparator packages but also window comparators and over- & under-voltage supervisors.
Although comparators and operational amplifiers are superficially similar devices their operation in practical applications is very different. Op amps are intended for linear operation accompanied by suitable feedback whereas comparators are tailored for Rapid switching and generally operated in open-loop mode. Dedicated voltage comparators have significantly shorter propagation delays and are capable of Faster response times under saturated conditions. Most comparators are also more tolerant of high differential input voltages and many have open-collector outputs allowing parallel operation with other devices.
Related links
- TLC393CD Texas Instruments 2-Channel Comparator Open Drain O/P, 2.5 μs 16 V 5 V 8-Pin SOIC
- Texas Instruments 2-Channel Comparator Open Drain O/P, 0.65 μs 16 V 5 V 8-Pin SOIC
- TLC372IDR Texas Instruments 2-Channel Comparator Open Drain O/P, 0.65 μs 16 V 5 V 8-Pin SOIC
- Texas Instruments 2-Channel Comparator Open Drain 1.3 μs 36 V 2 V 8-Pin PDIP
- LM193JG Texas Instruments 2-Channel Comparator Open Drain 1.3 μs 36 V 2 V 8-Pin CDIP
- LM2903N/NOPB Texas Instruments 2-Channel Comparator Open Drain 1.3 μs 36 V 2 V 8-Pin PDIP
- LMV393M/NOPB Texas Instruments 2-Channel Comparator Open Collector O/P, 200 ns 5 V 3 V 8-Pin SOIC
- Texas Instruments 2-Channel Comparator Open Collector O/P, 4 μs 15 V 15 V 8-Pin SOIC
