NJM339CG-TE2 Nisshinbo Micro Devices Comparator ECL, MOS, TTL, CMOS, DTL O/P, 1.3 μs 36V 2 V 14-Pin SOP-14
- RS Stock No.:
- 244-8609
- Mfr. Part No.:
- NJM339CG-TE2
- Brand:
- Nisshinbo Micro Devices
This image is representative of the product range
Get a bulk buy discount
Add 20 more to save $0.32
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$7.23
(exc. GST)
$7.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2,410 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 10 | $0.723 | $7.23 | - |
| 20 - 90 | $0.707 | $7.07 | $0.32 |
| 100 - 240 | $0.692 | $6.92 | $3.10 |
| 250 - 490 | $0.676 | $6.76 | $11.75 |
| 500 + | $0.661 | $6.61 | $31.00 |
*price indicative
- RS Stock No.:
- 244-8609
- Mfr. Part No.:
- NJM339CG-TE2
- Brand:
- Nisshinbo Micro Devices
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nisshinbo Micro Devices | |
| Product Type | Comparator | |
| Comparator Type | Low Power | |
| Mount Type | Surface | |
| Package Type | SOP-14 | |
| Output Type | ECL, MOS, TTL, CMOS, DTL | |
| Typical Response Time | 1.3μs | |
| Pin Count | 14 | |
| Minimum Supply Voltage | 2V | |
| Maximum Supply Voltage | 36V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | NJM339C | |
| Standards/Approvals | No | |
| Width | 3.9mm | |
| Height | 1.55mm | |
| Length | 8.65mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nisshinbo Micro Devices | ||
Product Type Comparator | ||
Comparator Type Low Power | ||
Mount Type Surface | ||
Package Type SOP-14 | ||
Output Type ECL, MOS, TTL, CMOS, DTL | ||
Typical Response Time 1.3μs | ||
Pin Count 14 | ||
Minimum Supply Voltage 2V | ||
Maximum Supply Voltage 36V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series NJM339C | ||
Standards/Approvals No | ||
Width 3.9mm | ||
Height 1.55mm | ||
Length 8.65mm | ||
Automotive Standard No | ||
The New Japan Radio NJM339C series consist of independent low power voltage comparators designed specifically to operate from a single supply over a wide range of voltages. These comparators also have a unique characteristic in that the input common-mode voltage range includes ground even though operated from a single power supply voltage.
Operating temperature range is -40°C to 85°C
- RS Stock No. 0151716
- Mfr. Part No. LM2901BYDT
Each (On a Tape of 20)
$0.513
- RS Stock No. 0151352
- Mfr. Part No. LM293ADT
Each (On a Tape of 50)
$0.329
- RS Stock No. 7140815P
- Mfr. Part No. LM339DT
Each (Supplied on a Reel)
$0.285
- RS Stock No. 0151362P
- Mfr. Part No. LM393PT
Each (Supplied on a Reel)
$0.269
Related links
- Nisshinbo Micro Devices Comparator ECL TTL DTL O/P, 1.3 ns 36 V 2 V 14-Pin SOP-14
- NJM393CG-TE2 Nisshinbo Micro Devices Comparator CMOS DTL ECL O/P, 1.3 ns 3.6 V 2 V 8-Pin SOP-8
- Nisshinbo Micro Devices Comparator CMOS DTL ECL O/P, 1.3 ns 3.6 V 2 V 8-Pin SOP-8
- LM2903D STMicroelectronics 2-Channel Comparator CMOS MOS DTL O/P, 1.3 μs 36 V 2 V 8-Pin SO-8
- LM239ADT STMicroelectronics 4-Channel Comparator ECL MOS DTL O/P, 1.3 μs 36 V 2 V 14-Pin SOIC
- STMicroelectronics 4-Channel Comparator ECL MOS DTL O/P, 1.3 μs 36 V 2 V 14-Pin SOIC
- LM239D STMicroelectronics 4-Channel Comparator ECL CMOS TTL O/P, 300 ns 36 V 2 V 14-Pin SO-14
- LM393ST STMicroelectronics Comparator CMOS ECL TTL O/P, 1.3 μs 8-Pin MSOP











