LM319N/NOPB Texas Instruments 2-Channel Comparator Open Collector O/P, 0.08 μs 36V 9 V 14-Pin MDIP

This image is representative of the product range

Get a bulk buy discount

Add 5 more to save 18%

View bulk pricing options

Subtotal (1 unit)*

$3.92

(exc. GST)

$4.31

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 248 unit(s) ready to ship from another location
  • Plus 19 unit(s) shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$3.92-
5 +$3.2118%

*price indicative

Packaging Options:
RS Stock No.:
533-5749
Mfr. Part No.:
LM319N/NOPB
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Comparator

Comparator Type

High Speed

Mount Type

Through Hole

Package Type

MDIP

Output Type

Open Collector

Number of Channels

2

Typical Response Time

0.08μs

Pin Count

14

Minimum Supply Voltage

9V

Maximum Supply Voltage

36V

Minimum Operating Temperature

0°C

Maximum Operating Temperature

70°C

Width

6.35mm

Length

19.05mm

Standards/Approvals

No

Height

3.3mm

Supply Current

12.5mA

Automotive Standard

No

High Speed Comparators


A range of high speed voltage comparators from Texas Instruments featuring response times of less than 200 ns. The range includes ultra-fast devices such as the TL3016 and TL3116 which have complementary (differential) outputs and typical switching times of 10 ns or less.

Comparators, Texas Instruments


Texas Instruments’ range of voltage comparators includes not only conventional single, dual and quad comparator packages but also window comparators and over- & under-voltage supervisors.

Although comparators and operational amplifiers are superficially similar devices their operation in practical applications is very different. Op amps are intended for linear operation accompanied by suitable feedback whereas comparators are tailored for Rapid switching and generally operated in open-loop mode. Dedicated voltage comparators have significantly shorter propagation delays and are capable of Faster response times under saturated conditions. Most comparators are also more tolerant of high differential input voltages and many have open-collector outputs allowing parallel operation with other devices.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy