MAX9140EXK+T Maxim Integrated, Comparator, Push-Pull O/P, 40ns 2.7 → 5.5 V 5-Pin SC-70
- RS Stock No.:
- 189-9150
- Mfr. Part No.:
- MAX9140EXK+T
- Brand:
- Maxim Integrated
Discontinued product
- RS Stock No.:
- 189-9150
- Mfr. Part No.:
- MAX9140EXK+T
- Brand:
- Maxim Integrated
Technical data sheets
Legislation and Compliance
Product Details
Single Comparators, Maxim Integrated
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Comparators, Maxim Integrated
Specifications
Attribute | Value |
---|---|
Comparator Type | Low Power |
Mounting Type | Surface Mount |
Package Type | SC-70 |
Power Supply Type | Single |
Output Type | Push-Pull |
Number of Channels per Chip | 1 |
Typical Response Time | 40ns |
Pin Count | 5 |
Typical Single Supply Voltage | 2.7 → 5.5 V |
Dimensions | 2.2 x 1.35 x 1mm |
Length | 2.2mm |
Width | 1.35mm |
Height | 1mm |
Typical CMRR | 80µV/V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Typical PSRR | 80µV/V |
Related links
- MAX9141ESA+ Maxim Integrated, Comparator, Push-Pull O/P, 2.7 → 5.5...
- MAX9119EXK+T Maxim Integrated, Comparator, Push-Pull O/P, 1.6μs...
- MAX985EUK+T Maxim Integrated, Comparator, Push-Pull O/P, 2.5 → 5.5...
- MAX9144ESD+ Maxim Integrated, Quad Comparator, Push-Pull O/P, 2.7...
- MAX9142ESA+ Maxim Integrated, Dual Comparator, Push-Pull O/P, 2.7...
- MAX976ESA+ Maxim Integrated, Dual Comparator, Push-Pull O/P, 20ns...
- TLV3201AIDCKT Texas Instruments, Comparator, Push-Pull O/P, 2.7 →...
- MAX987ESA+ Maxim Integrated, Comparator, Push-Pull O/P, 2.5 → 5.5...