MAX913CSA+ Maxim Integrated Comparator Complementary O/P, 10 ns 5V 5 V 8-Pin SOIC
- RS Stock No.:
- 189-8888
- Mfr. Part No.:
- MAX913CSA+
- Brand:
- Maxim Integrated
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 189-8888
- Mfr. Part No.:
- MAX913CSA+
- Brand:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Product Type | Comparator | |
| Comparator Type | Low Power | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Output Type | Complementary | |
| Number of Channels | 1 | |
| Typical Response Time | 10ns | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 5V | |
| Maximum Supply Voltage | 5V | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Series | MAX913 | |
| Standards/Approvals | No | |
| Width | 4mm | |
| Height | 1.5mm | |
| Length | 5mm | |
| Supply Current | 10mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Product Type Comparator | ||
Comparator Type Low Power | ||
Mount Type Surface | ||
Package Type SOIC | ||
Output Type Complementary | ||
Number of Channels 1 | ||
Typical Response Time 10ns | ||
Pin Count 8 | ||
Minimum Supply Voltage 5V | ||
Maximum Supply Voltage 5V | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Series MAX913 | ||
Standards/Approvals No | ||
Width 4mm | ||
Height 1.5mm | ||
Length 5mm | ||
Supply Current 10mA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
Single Comparators, Maxim Integrated
Comparators, Maxim Integrated
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
- RS Stock No. 2528859P
- Mfr. Part No. LMC6772AIM/NOPB
Each (Supplied in a Tube)
$5.194
- RS Stock No. 8772766
- Mfr. Part No. LMV331ICT
Each (In a Pack of 20)
$0.55
- RS Stock No. 0434288
- Mfr. Part No. MCP6574T-E/ST
Each (On a Tape of 5)
$2.81
- RS Stock No. 6612583
- Mfr. Part No. LM2903PWR
Each (In a Pack of 10)
$0.261
Related links
- Maxim Integrated 2-Channel Comparator TTL O/P, 10 ns 5 V 5 V 16-Pin SO-8
- MAX912CSE+ Maxim Integrated 2-Channel Comparator TTL O/P, 10 ns 5 V 5 V 16-Pin SO-8
- AD96685BRZ Analog Devices 1-Channel Comparator Complementary O/P, 2.5 ns 5 V -5.2 V 16-Pin SOIC
- AD8561ARZ Analog Devices 1-Channel Comparator Complementary O/P, 13 ns 14 V 5 V 8-Pin SOIC
- MAX901AESE+ Maxim Integrated Comparator TTL O/P, 10 ns 16-Pin SO
- onsemi 1-Channel Comparator Complementary O/P, 16 ns 6 V 0.85 V 5-Pin SOT-23
- NCV2200SN2T1G onsemi 1-Channel Comparator Complementary O/P, 16 ns 6 V 0.85 V 5-Pin SOT-23
- NXP 1-Channel Comparator Rail to Rail O/P, 10 ns 5.5 V 5.5 V 5-Pin SOT-353












