NCS2250SN2T1G onsemi Comparator Rail to Rail O/P, 50 ns 5.5V 1.8 V 5-Pin TSOP
- RS Stock No.:
- 185-9024
- Mfr. Part No.:
- NCS2250SN2T1G
- Brand:
- onsemi
This image is representative of the product range
Get a bulk buy discount
Add 754 more to save $8.29
View bulk pricing optionsSubtotal (1 pack of 13 units)*
$6.15
(exc. GST)
$6.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2,704 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 13 - 741 | $0.473 | $6.15 | - |
| 754 - 1482 | $0.462 | $6.01 | $8.29 |
| 1495 + | $0.453 | $5.89 | $29.90 |
*price indicative
- RS Stock No.:
- 185-9024
- Mfr. Part No.:
- NCS2250SN2T1G
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Comparator Type | High Speed | |
| Product Type | Comparator | |
| Mount Type | Surface | |
| Package Type | TSOP | |
| Output Type | Rail to Rail | |
| Number of Channels | 1 | |
| Typical Response Time | 50ns | |
| Pin Count | 5 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Supply Voltage | 1.8V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Series | NC | |
| Height | 1mm | |
| Width | 1.65mm | |
| Standards/Approvals | No | |
| Length | 3.15mm | |
| Supply Current | 150μA | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Comparator Type High Speed | ||
Product Type Comparator | ||
Mount Type Surface | ||
Package Type TSOP | ||
Output Type Rail to Rail | ||
Number of Channels 1 | ||
Typical Response Time 50ns | ||
Pin Count 5 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Supply Voltage 1.8V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Series NC | ||
Height 1mm | ||
Width 1.65mm | ||
Standards/Approvals No | ||
Length 3.15mm | ||
Supply Current 150μA | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- MY
Propagation delay: 50 ns with 100 mV overdrive
Rail-to-rail input: VSS -200 mV to VDD +200 mV
Supply voltage: 1.8 V to 5.5 V
Supply current: 150 μA typical at 5 V supply
Push-pull output
Packages: SC-70 and SOT23-5
PPAP Capable options available
Fast propagation to meet high speed sampling needs
Flexible use across a wide range of input signals including the supply rails
Low voltage supply capable down to 1.8V allows the device to be compatible with low voltage systems
Low supply current reduces power consumption
Ready for high-z load or input pins
Available in small packages
Meets automotive requirements
Applications
Voltage threshold detector
Zero-crossing detectors
High-speed sampling circuits
Logic level shifting/translation
Clock and data signal restoration
End Products
Automotive
Lighting
Smartphones, cell phones
Portable and battery-powered systems
Power supplies
- RS Stock No. 2528859P
- Mfr. Part No. LMC6772AIM/NOPB
Each (Supplied in a Tube)
$5.194
- RS Stock No. 8772766
- Mfr. Part No. LMV331ICT
Each (In a Pack of 20)
$0.55
- RS Stock No. 0434288
- Mfr. Part No. MCP6574T-E/ST
Each (On a Tape of 5)
$2.81
- RS Stock No. 0152030
- Mfr. Part No. TS862IDT
Each (On a Tape of 20)
$1.411
Related links
- onsemi 1-Channel Comparator Rail to Rail O/P, 50 ns 5.5 V 1.8 V 5-Pin TSOP
- NCS2252SN2T1G onsemi 1-Channel Comparator Rail to Rail O/P, 50 ns 5.5 V 1.8 V 5-Pin TSOP
- NCV2250SN2T1G onsemi 1-Channel Comparator Rail to Rail O/P, 50 ns 5.5 V 1.8 V 5-Pin TSOP
- NCX2200GW 10 ns 5.5 V 5.5 V 5-Pin SOT-353
- NXP 1-Channel Comparator Rail to Rail O/P, 10 ns 5.5 V 5.5 V 5-Pin SOT-353
- MAX9075EXK+T Maxim Integrated 1-Channel Comparator Rail to Rail O/P, 580 ns 5.5 V 2.1 V 5-Pin SC-70
- Maxim Integrated 1-Channel Comparator Rail to Rail O/P, 580 ns 5.5 V 2.1 V 5-Pin SC-70
- MCP6571T-E/OT Microchip 1-Channel Comparator Push Pull O/P, 40 ns 5.5 V 1.8 V 5-Pin SOT-23












