TS393IDT STMicroelectronics 2-Channel Comparator Open Drain O/P, 2.5 μs 16V 3 V 8-Pin SOIC
- RS Stock No.:
- 168-6422
- Mfr. Part No.:
- TS393IDT
- Brand:
- STMicroelectronics
This image is representative of the product range
Get a bulk buy discount
Add 12500 more to save $675.00
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
$1,365.00
(exc. GST)
$1,502.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 20 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2500 - 10000 | $0.546 | $1,365.00 | - |
| 12500 + | $0.492 | $1,230.00 | $675.00 |
*price indicative
- RS Stock No.:
- 168-6422
- Mfr. Part No.:
- TS393IDT
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Comparator Type | Low Power | |
| Product Type | Comparator | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Output Type | Open Drain | |
| Number of Channels | 2 | |
| Typical Response Time | 2.5μs | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 16V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 1.25mm | |
| Length | 4.9mm | |
| Standards/Approvals | No | |
| Width | 3.9mm | |
| Series | TS393 | |
| Automotive Standard | No | |
| Supply Current | 25μA | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Comparator Type Low Power | ||
Product Type Comparator | ||
Mount Type Surface | ||
Package Type SOIC | ||
Output Type Open Drain | ||
Number of Channels 2 | ||
Typical Response Time 2.5μs | ||
Pin Count 8 | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 16V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Height 1.25mm | ||
Length 4.9mm | ||
Standards/Approvals No | ||
Width 3.9mm | ||
Series TS393 | ||
Automotive Standard No | ||
Supply Current 25μA | ||
Comparators, STMicroelectronics
High-Speed Comparators, with fast response times
Low-Power Comparators with operating currents as low as 210nA
High-Temperature qualified devices
Automotive-grade Comparators are AEC-Q100 and AEC-Q101 qualified
Comparators, STMicroelectronics
Related links
- TS393IDT STMicroelectronics 2-Channel Comparator Open Drain O/P, 2.5 μs 16 V 3 V 8-Pin SOIC
- Microchip 2-Channel Comparator Open Drain O/P, 4 μs 5.5 V 3 V 8-Pin SOIC
- MCP6547-I/SN Microchip 2-Channel Comparator Open Drain O/P, 4 μs 5.5 V 3 V 8-Pin SOIC
- STMicroelectronics 2-Channel Comparator Open Collector O/P, 1.3 μs 36 V 3 V 8-Pin SOIC
- LM293D STMicroelectronics 2-Channel Comparator Open Collector O/P, 1.3 μs 36 V 3 V 8-Pin SOIC
- LM293DT STMicroelectronics 2-Channel Comparator Open Collector O/P, 1.3 μs 36 V 3 V 8-Pin SOIC
- LM393DT STMicroelectronics 2-Channel Comparator Open Collector O/P, 1.3 μs 36 V 3 V 8-Pin SOIC
- Texas Instruments 2-Channel Comparator Open Drain O/P, 0.65 μs 16 V 5 V 8-Pin SOIC
