LM2903DR2G onsemi 2-Channel Comparator Open Collector O/P, 1.5 μs 36V 3 V 8-Pin SOIC
- RS Stock No.:
- 122-0108
- Mfr. Part No.:
- LM2903DR2G
- Brand:
- onsemi
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
$325.00
(exc. GST)
$350.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2,500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 - 2500 | $0.13 | $325.00 |
| 5000 - 7500 | $0.127 | $317.50 |
| 10000 + | $0.125 | $312.50 |
*price indicative
- RS Stock No.:
- 122-0108
- Mfr. Part No.:
- LM2903DR2G
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Comparator | |
| Comparator Type | General Purpose | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Output Type | Open Collector | |
| Number of Channels | 2 | |
| Typical Response Time | 1.5μs | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 36V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Length | 5mm | |
| Height | 1.5mm | |
| Width | 4mm | |
| Standards/Approvals | No | |
| Supply Current | 2.5mA | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Comparator | ||
Comparator Type General Purpose | ||
Mount Type Surface | ||
Package Type SOIC | ||
Output Type Open Collector | ||
Number of Channels 2 | ||
Typical Response Time 1.5μs | ||
Pin Count 8 | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 36V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Length 5mm | ||
Height 1.5mm | ||
Width 4mm | ||
Standards/Approvals No | ||
Supply Current 2.5mA | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- CZ
Comparators, ON Semiconductor
Comparators, ON Semiconductor
Related links
- LM2903DR2G onsemi 2-Channel Comparator Open Collector O/P, 1.5 μs 36 V 3 V 8-Pin SOIC
- onsemi 2-Channel Comparator Open Collector O/P, 1.3 μs 36 V 3 V 8-Pin SOIC
- LM393DR2G onsemi 2-Channel Comparator Open Collector O/P, 1.3 μs 36 V 3 V 8-Pin SOIC
- LM293DR2G onsemi 2-Channel Comparator Open Collector O/P, 1.3 μs 36 V 3 V 8-Pin SOIC
- Texas Instruments 2-Channel Comparator Open Collector O/P, 1.3 μs 30 V 3 V 8-Pin SOIC
- STMicroelectronics 2-Channel Comparator Open Collector O/P, 1.3 μs 36 V 3 V 8-Pin SOIC
- LM393DR Texas Instruments 2-Channel Comparator Open Collector O/P, 1.3 μs 30 V 3 V 8-Pin SOIC
- LM393D Texas Instruments 2-Channel Comparator Open Collector O/P, 1.3 μs 30 V 3 V 8-Pin SOIC
