LM311DR2G onsemi Comparator CMOS O/P, 200 ns 36V 36 V 8-Pin SOIC
- RS Stock No.:
- 145-5224
- Mfr. Part No.:
- LM311DR2G
- Brand:
- onsemi
This image is representative of the product range
Get a bulk buy discount
Add 5000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
$570.00
(exc. GST)
$627.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2500 - 2500 | $0.228 | $570.00 | - |
| 5000 - 7500 | $0.222 | $555.00 | 2% |
| 10000 + | $0.219 | $547.50 | 3% |
*price indicative
- RS Stock No.:
- 145-5224
- Mfr. Part No.:
- LM311DR2G
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Comparator Type | General Purpose | |
| Product Type | Comparator | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Output Type | CMOS | |
| Number of Channels | 1 | |
| Typical Response Time | 200ns | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 36V | |
| Maximum Supply Voltage | 36V | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Series | LM211/LM311 | |
| Width | 4mm | |
| Length | 5mm | |
| Height | 1.5mm | |
| Supply Current | 7.5mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Comparator Type General Purpose | ||
Product Type Comparator | ||
Mount Type Surface | ||
Package Type SOIC | ||
Output Type CMOS | ||
Number of Channels 1 | ||
Typical Response Time 200ns | ||
Pin Count 8 | ||
Minimum Supply Voltage 36V | ||
Maximum Supply Voltage 36V | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
Series LM211/LM311 | ||
Width 4mm | ||
Length 5mm | ||
Height 1.5mm | ||
Supply Current 7.5mA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- PH
Comparators, ON Semiconductor
Comparators, ON Semiconductor
Related links
- LM311DR2G onsemi 1-Channel Comparator CMOS O/P, 200 ns 36 V 36 V 8-Pin SOIC
- onsemi 1-Channel Comparator DTL RTL 200 ns 36 V 5 V 8-Pin SOIC
- LM211DR2G onsemi 1-Channel Comparator DTL RTL 200 ns 36 V 5 V 8-Pin SOIC
- LM311DT STMicroelectronics 1-Channel Comparator TTL RTL O/P, 200 ns 36 V 5 V 8-Pin SOIC
- STMicroelectronics 1-Channel Comparator TTL RTL O/P, 200 ns 36 V 5 V 8-Pin SOIC
- onsemi 1-Channel Comparator ECL TTL 300 ns 36 V 2 V 5-Pin TSOP
- TL331VSN4T3G onsemi 1-Channel Comparator ECL TTL 300 ns 36 V 2 V 5-Pin TSOP
- onsemi 1-Channel Comparator Open Drain O/P, 200 ns 5 V 2.7 V 5-Pin SC-70
