LM2901DR2G onsemi 4-Channel Comparator Open Collector O/P, 1.3 μs 36V 5 V 14-Pin SOIC
- RS Stock No.:
- 145-3881
- Mfr. Part No.:
- LM2901DR2G
- Brand:
- onsemi
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 145-3881
- Mfr. Part No.:
- LM2901DR2G
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Comparator Type | General Purpose | |
| Product Type | Comparator | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Output Type | Open Collector | |
| Number of Channels | 4 | |
| Typical Response Time | 1.3μs | |
| Pin Count | 14 | |
| Minimum Supply Voltage | 5V | |
| Maximum Supply Voltage | 36V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Height | 1.5mm | |
| Length | 8.75mm | |
| Width | 4mm | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q100 | |
| Supply Current | 2.5mA | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Comparator Type General Purpose | ||
Product Type Comparator | ||
Mount Type Surface | ||
Package Type SOIC | ||
Output Type Open Collector | ||
Number of Channels 4 | ||
Typical Response Time 1.3μs | ||
Pin Count 14 | ||
Minimum Supply Voltage 5V | ||
Maximum Supply Voltage 36V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Height 1.5mm | ||
Length 8.75mm | ||
Width 4mm | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q100 | ||
Supply Current 2.5mA | ||
Comparators, ON Semiconductor
Comparators, ON Semiconductor
Related links
- LM2901DR2G onsemi 4-Channel Comparator Open Collector O/P, 1.3 μs 36 V 5 V 14-Pin SOIC
- onsemi 4-Channel Comparator Open Collector O/P, 1.3 μs 36 V 5 V 14-Pin SOIC
- LM339DR2G onsemi 4-Channel Comparator Open Collector O/P, 1.3 μs 36 V 5 V 14-Pin SOIC
- LM239DR2G onsemi 4-Channel Comparator Open Collector O/P, 1.3 μs 36 V 5 V 14-Pin SOIC
- STMicroelectronics 4-Channel Comparator Open Collector O/P, 1.3 μs 36 V 3 V 14-Pin SOIC
- LM2901D Texas Instruments 4-Channel Comparator Open Collector 1.3 μs 36V 3 V 14-Pin SOIC
- LM2901M/NOPB Texas Instruments 4-Channel Comparator Open Collector 1.3 μs 36V 3 V 14-Pin SOIC
- DiodesZetex 4-Channel Comparator Open Collector O/P, 1.3 μs 36 V 2 V 14-Pin SOIC
