LM2903M8-13 DiodesZetex 2-Channel Comparator TTL, CMOS, MOS O/P, 300 ns 36V 2 V 8-Pin MSOP
- RS Stock No.:
- 133-3381
- Mfr. Part No.:
- LM2903M8-13
- Brand:
- DiodesZetex
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$7.85
(exc. GST)
$8.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2,200 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 600 | $0.157 | $7.85 |
| 650 - 1200 | $0.153 | $7.65 |
| 1250 + | $0.151 | $7.55 |
*price indicative
- RS Stock No.:
- 133-3381
- Mfr. Part No.:
- LM2903M8-13
- Brand:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Comparator | |
| Comparator Type | Dual | |
| Mount Type | Surface | |
| Package Type | MSOP | |
| Output Type | TTL, CMOS, MOS | |
| Number of Channels | 2 | |
| Typical Response Time | 300ns | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 2V | |
| Maximum Supply Voltage | 36V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Width | 3.05mm | |
| Standards/Approvals | No | |
| Height | 950μm | |
| Length | 3.1mm | |
| Supply Current | 3mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Comparator | ||
Comparator Type Dual | ||
Mount Type Surface | ||
Package Type MSOP | ||
Output Type TTL, CMOS, MOS | ||
Number of Channels 2 | ||
Typical Response Time 300ns | ||
Pin Count 8 | ||
Minimum Supply Voltage 2V | ||
Maximum Supply Voltage 36V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Width 3.05mm | ||
Standards/Approvals No | ||
Height 950μm | ||
Length 3.1mm | ||
Supply Current 3mA | ||
Automotive Standard No | ||
Dual Comparators, Diodes Inc
Comparators, Diodes Inc
Related links
- DiodesZetex 2-Channel Comparator TTL MOS O/P, 300 ns 36 V 2 V 8-Pin MSOP
- LM2903AQS-13 DiodesZetex 2-Channel Comparator TTL MOS O/P, 300 ns 36 V 2 V 8-Pin SO-8
- DiodesZetex 2-Channel Comparator TTL MOS O/P, 300 ns 36 V 2 V 8-Pin SO-8
- DiodesZetex 4-Channel Comparator TTL MOS O/P, 300 ns 36 V 2 V 14-Pin SO-8
- LM2901AQS14-13 DiodesZetex 4-Channel Comparator TTL MOS O/P, 300 ns 36 V 2 V 14-Pin SO-8
- LM293ST STMicroelectronics 2-Channel Comparator TTL CMOS MOS O/P, 300 ns 36 V 2 V 8-Pin MiniSO8
- LM239D STMicroelectronics 4-Channel Comparator ECL CMOS TTL O/P, 300 ns 36 V 2 V 14-Pin SO-14
- LM293ADT STMicroelectronics 2-Channel Comparator CMOS MOS ECL O/P, 300 ns 36 V 2 V 8-Pin SO-8
