LMV7235M5/NOPB Texas Instruments Comparator Open Drain O/P, 45 ns 5.5V 3 V 5-Pin SOT-23
- RS Stock No.:
- 102-5625
- Mfr. Part No.:
- LMV7235M5/NOPB
- Brand:
- Texas Instruments
This image is representative of the product range
Subtotal (1 reel of 1000 units)*
$2,686.00
(exc. GST)
$2,955.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1,000 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | $2.686 | $2,686.00 |
*price indicative
- RS Stock No.:
- 102-5625
- Mfr. Part No.:
- LMV7235M5/NOPB
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Comparator Type | Low Power | |
| Product Type | Comparator | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Output Type | Open Drain | |
| Number of Channels | 1 | |
| Typical Response Time | 45ns | |
| Pin Count | 5 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Supply Voltage | 3V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 1.6mm | |
| Standards/Approvals | No | |
| Height | 1.02mm | |
| Length | 2.92mm | |
| Supply Current | 110μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Comparator Type Low Power | ||
Product Type Comparator | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Output Type Open Drain | ||
Number of Channels 1 | ||
Typical Response Time 45ns | ||
Pin Count 5 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Supply Voltage 3V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 1.6mm | ||
Standards/Approvals No | ||
Height 1.02mm | ||
Length 2.92mm | ||
Supply Current 110μA | ||
Automotive Standard No | ||
LMV series Low Voltage Comparators
Comparators, Texas Instruments
Texas Instruments range of voltage comparators includes not only conventional single, dual and quad comparator packages but also window comparators and over- & under-voltage supervisors.
Although comparators and operational amplifiers are superficially similar devices their operation in practical applications is very different. Op amps are intended for linear operation accompanied by suitable feedback whereas comparators are tailored for Rapid switching and generally operated in open-loop mode. Dedicated voltage comparators have significantly shorter propagation delays and are capable of Faster response times under saturated conditions. Most comparators are also more tolerant of high differential input voltages and many have open-collector outputs allowing parallel operation with other devices.
Related links
- LMV7235M5/NOPB Texas Instruments 1-Channel Comparator Open Drain O/P, 45 ns 5.5 V 3 V 5-Pin SOT-23
- Texas Instruments 1-Channel Comparator Open Drain O/P, 45 ns 5.5 V 3 V 5-Pin SC-70
- LMV7235M7/NOPB Texas Instruments 1-Channel Comparator Open Drain O/P, 45 ns 5.5 V 3 V 5-Pin SC-70
- TLV7011DCKT Texas Instruments 1-Channel Comparator & Voltage Reference Push Pull 260 ns 5.5 V 1.6 V
- MCP6576T-E/OT Microchip 1-Channel Comparator Open Drain O/P, 40 ns 5.5 V 1.8 V 5-Pin SOT-23
- TS3121AIYLT STMicroelectronics 1-Channel Comparator Open Drain O/P, 60 ns 5.5 V 1.7 V 5-Pin SOT-23-5
- TS3121AILT STMicroelectronics 1-Channel Comparator Open Drain O/P, 60 ns 5.5 V 1.7 V 5-Pin SOT-23-5
- Microchip 1-Channel Comparator Open Drain O/P, 20 ns 5.5 V 3 V 5-Pin SOT-23
