Microchip MIC841NYC5-TR, Push Pull, 5-Pin SC-70
- RS Stock No.:
- 599-090
- Mfr. Part No.:
- MIC841NYC5-TR
- Brand:
- Microchip
Subtotal (1 reel of 3000 units)*
$2,745.00
(exc. GST)
$3,018.00
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 19 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | $0.915 | $2,745.00 |
*price indicative
- RS Stock No.:
- 599-090
- Mfr. Part No.:
- MIC841NYC5-TR
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Logic Comparator | |
| Output Type | Push Pull | |
| Mount Type | Surface | |
| Package Type | SC-70 | |
| Minimum Supply Voltage | -0.3V | |
| Pin Count | 5 | |
| Maximum Supply Voltage | 7V | |
| Logic Comparator Type | Comparator | |
| Maximum Propagation Delay Time @ CL | 50μs | |
| Maximum Operating Temperature | 85°C | |
| Height | 1mm | |
| Length | 2.25mm | |
| Width | 1.35 mm | |
| Standards/Approvals | RoHS | |
| Series | MIC841 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Logic Comparator | ||
Output Type Push Pull | ||
Mount Type Surface | ||
Package Type SC-70 | ||
Minimum Supply Voltage -0.3V | ||
Pin Count 5 | ||
Maximum Supply Voltage 7V | ||
Logic Comparator Type Comparator | ||
Maximum Propagation Delay Time @ CL 50μs | ||
Maximum Operating Temperature 85°C | ||
Height 1mm | ||
Length 2.25mm | ||
Width 1.35 mm | ||
Standards/Approvals RoHS | ||
Series MIC841 | ||
Automotive Standard No | ||
The Microchip Voltage comparator with an integrated reference, designed for low-power voltage monitoring applications. It features externally adjustable hysteresis, allowing users to fine-tune upper and lower threshold voltages using three resistors. The device switches output polarity when monitored voltages cross these thresholds, making it ideal for battery monitoring, threshold detection, and system supervision.
Internal 20mV hysteresis
Output options
Open drain output can be pulled to 6V regardless of VDD
Immune to brief input transients
Related links
- Microchip MIC842NYC5-TR 5-Pin SC-70
- Microchip MIC841LYC5-TR 5-Pin SC-70
- MIC841HYC5-TR Microchip 2-Channel Comparator Open Drain 12 μs 5.5 V 1.5 V 5-Pin SC-70
- MCP6566T-E/LT Microchip Analogue Comparator Push Pull O/P, 47 ns 5.5 V 1.8 V 5-Pin SC-70
- TS3011ICT STMicroelectronics 1-Channel Comparator Push Pull O/P, 8 ns 5 V 2.2 V 5-Pin SC-70
- Texas Instruments 1-Channel Comparator Push Pull O/P, 6 μs 5 V 5 V 6-Pin SC-70
- Microchip 2-Channel Comparator Open Drain 12 μs 5.5 V 1.5 V 5-Pin SC-70
- MIC842LYC5-TR Microchip 1-Channel Comparator & Voltage Reference Push Pull O/P, 12 μs 5.5 V 1.5 V 5-Pin SC-70
