MCP6546-I/P Microchip, Comparator, Open Drain O/P, 3 V, 5 V 8-Pin PDIP
- RS Stock No.:
- 402-885
- Mfr. Part No.:
- MCP6546-I/P
- Brand:
- Microchip
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 402-885
- Mfr. Part No.:
- MCP6546-I/P
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Comparator Type | Low Power | |
| Mounting Type | Through Hole | |
| Package Type | PDIP | |
| Power Supply Type | Single | |
| Output Type | Open Drain | |
| Number of Channels per Chip | 1 | |
| Pin Count | 8 | |
| Typical Single Supply Voltage | 3 V, 5 V | |
| Dimensions | 9.27 x 6.35 x 3.3mm | |
| Length | 9.27mm | |
| Width | 6.35mm | |
| Height | 3.3mm | |
| Typical CMRR | 70dB | |
| Minimum Operating Temperature | -40 °C | |
| Typical PSRR | 80dB | |
| Maximum Operating Temperature | +85 °C | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Comparator Type Low Power | ||
Mounting Type Through Hole | ||
Package Type PDIP | ||
Power Supply Type Single | ||
Output Type Open Drain | ||
Number of Channels per Chip 1 | ||
Pin Count 8 | ||
Typical Single Supply Voltage 3 V, 5 V | ||
Dimensions 9.27 x 6.35 x 3.3mm | ||
Length 9.27mm | ||
Width 6.35mm | ||
Height 3.3mm | ||
Typical CMRR 70dB | ||
Minimum Operating Temperature -40 °C | ||
Typical PSRR 80dB | ||
Maximum Operating Temperature +85 °C | ||
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- MCP6547-I/P Microchip Open Drain O/P 5 V 8-Pin PDIP
- Microchip 2-Channel Comparator Open Drain O/P, 4 μs 5.5 V 3 V 8-Pin SOIC
- MCP6547-I/SN Microchip 2-Channel Comparator Open Drain O/P, 4 μs 5.5 V 3 V 8-Pin SOIC
- STMicroelectronics 2-Channel Comparator Open Drain O/P, 2.5 μs 16 V 3 V 8-Pin SOIC
- TS393IDT STMicroelectronics 2-Channel Comparator Open Drain O/P, 2.5 μs 16 V 3 V 8-Pin SOIC
- TLV3011AIDBVT Texas Instruments Open Drain O/P 5 V 6-Pin SOT-23
- MCP6546UT-E/OT Microchip 1-Channel Comparator Open Drain O/P, 4 μs 5.5 V 1.6 V 5-Pin SOT-23
- MCP6576UT-E/OT Microchip 4-Channel Comparator Open Drain O/P, 40 ns 5.5 V 1.8 V 5-Pin SOT-23
