TS3021ILT STMicroelectronics Comparator Push Pull O/P, 5.5V 5.5 V 5-Pin SOT-23-5
- RS Stock No.:
- 152-024
- Mfr. Part No.:
- TS3021ILT
- Brand:
- STMicroelectronics
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save 5%
View bulk pricing optionsSubtotal (1 tape of 5 units)*
$10.14
(exc. GST)
$11.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2,600 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 45 | $2.028 | $10.14 | - |
| 50 - 95 | $1.926 | $9.63 | 5% |
| 100 - 495 | $1.784 | $8.92 | 12% |
| 500 - 995 | $1.642 | $8.21 | 19% |
| 1000 + | $1.584 | $7.92 | 21% |
*price indicative
- RS Stock No.:
- 152-024
- Mfr. Part No.:
- TS3021ILT
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Comparator Type | High Speed | |
| Product Type | Comparator | |
| Mount Type | Surface | |
| Package Type | SOT-23-5 | |
| Output Type | Push Pull | |
| Number of Channels | 1 | |
| Pin Count | 5 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | 40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Width | 1.45mm | |
| Series | TS3021 | |
| Height | 3mm | |
| Length | 3mm | |
| Automotive Standard | AEC-Q100 | |
| Supply Current | 105μA | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Comparator Type High Speed | ||
Product Type Comparator | ||
Mount Type Surface | ||
Package Type SOT-23-5 | ||
Output Type Push Pull | ||
Number of Channels 1 | ||
Pin Count 5 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Supply Voltage 5.5V | ||
Minimum Operating Temperature 40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Width 1.45mm | ||
Series TS3021 | ||
Height 3mm | ||
Length 3mm | ||
Automotive Standard AEC-Q100 | ||
Supply Current 105μA | ||
The STMicroelectronics Single comparator features high-speed response time with rail-to-rail inputs. With a supply voltage specified from 2 to 5 V, this comparator can operate over a wide temperature range -40 °C to 125 °C. This comparator offers micro power consumption as low as a few tens of microamperes thus providing an excellent ratio of power consumption current versus response time.
SMD packages
Automotive qualification
Rail-to-rail inputs
Push-pull outputs
Related links
- TS3021ILT STMicroelectronics 1-Channel Comparator Push Pull O/P, 5.5 V 5.5 V 5-Pin SOT-23-5
- STMicroelectronics 1-Channel Comparator Push Pull O/P, 160 ns 5.5 V 0.85 V 5-Pin SOT-23
- TS881ILT STMicroelectronics 1-Channel Comparator Push Pull O/P, 160 ns 5.5 V 0.85 V 5-Pin SOT-23
- Microchip 1-Channel Comparator Push Pull O/P, 20 ns 5.5 V 3 V 5-Pin SOT-23
- TLV3201AIDBVT Texas Instruments 1-Channel Comparator Push Pull O/P, 2.9 ns 5.5 V 2.7 V 5-Pin SOT-23
- Texas Instruments 1-Channel Comparator Push Pull O/P, 880 ns 5.5 V 3 V 5-Pin SOT-23
- Texas Instruments 1-Channel Comparator Push Pull O/P, 75 ns 5.5 V 3 V 5-Pin SOT-23
- Microchip 1-Channel Comparator Push Pull O/P, 4 μs 5.5 V 3 V 5-Pin SOT-23
