TS881ILT STMicroelectronics Comparator Push Pull O/P, 160 ns 5.5V 850 mV 5-Pin SOT-23
- RS Stock No.:
- 860-7404
- Mfr. Part No.:
- TS881ILT
- Brand:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 pack of 10 units)*
$15.36
(exc. GST)
$16.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1,030 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $1.536 | $15.36 |
*price indicative
- RS Stock No.:
- 860-7404
- Mfr. Part No.:
- TS881ILT
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Comparator Type | Low Power | |
| Product Type | Comparator | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Output Type | Push Pull | |
| Number of Channels | 1 | |
| Typical Response Time | 160ns | |
| Pin Count | 5 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Supply Voltage | 850mV | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 2.2mm | |
| Standards/Approvals | No | |
| Width | 1.35mm | |
| Series | TS881 | |
| Height | 1mm | |
| Supply Current | 1.25μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Comparator Type Low Power | ||
Product Type Comparator | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Output Type Push Pull | ||
Number of Channels 1 | ||
Typical Response Time 160ns | ||
Pin Count 5 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Supply Voltage 850mV | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Length 2.2mm | ||
Standards/Approvals No | ||
Width 1.35mm | ||
Series TS881 | ||
Height 1mm | ||
Supply Current 1.25μA | ||
Automotive Standard No | ||
Comparators, STMicroelectronics
High-Speed Comparators, with fast response times
Low-Power Comparators with operating currents as low as 210nA
High-Temperature qualified devices
Automotive-grade Comparators are AEC-Q100 and AEC-Q101 qualified
Comparators, STMicroelectronics
Related links
- STMicroelectronics 1-Channel Comparator Push Pull O/P, 160 ns 5.5 V 0.85 V 5-Pin SOT-23
- FAN156L6X onsemi 1-Channel Comparator Push Pull O/P, 5.4 ns 5.5 V 5.5 V 6-Pin MicroPak
- MCP6571T-E/OT Microchip 1-Channel Comparator Push Pull O/P, 40 ns 5.5 V 1.8 V 5-Pin SOT-23
- onsemi 1-Channel Comparator Push Pull O/P, 5.4 ns 5.5 V 5.5 V 6-Pin MicroPak
- TLV3501AID Texas Instruments 1-Channel Comparator Push Pull O/P, 4.5 ns 5.5 V 3 V 8-Pin SOIC
- TLV3202AIDGK Texas Instruments 1-Channel Comparator Push Pull O/P, 2.9 ns 5.5 V 2.7 V 8-Pin MSOP
- Microchip 1-Channel Comparator Push Pull O/P, 20 ns 5.5 V 3 V 5-Pin SC-70
- Texas Instruments 1-Channel Comparator Push Pull O/P, 2.9 ns 5.5 V 2.7 V 8-Pin MSOP
