Molex, 150179 Compact Power Connector Panel, 4 Crimp, 250V 11.5A

This image is representative of the product range

Get a bulk buy discount

Add 18000 more to save 2%

View bulk pricing options

Subtotal (1 bag of 9000 units)*

$3,132.00

(exc. GST)

$3,447.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
9000 - 9000$0.348$3,132.00-
18000 - 27000$0.339$3,051.002%
36000 +$0.334$3,006.004%

*price indicative

RS Stock No.:
136-5635
Mfr. Part No.:
150179-2040
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Compact Power Connector

Pole Format

4

Voltage

250V

Current

11.5A

Connector Gender

Female

Mount Type

Panel

Contact Material

Copper Alloy

Housing Material

Nylon

Termination Type

Crimp

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Contact Plating

Tin

Contact Gender

Female

Standards/Approvals

No

Series

150179

COO (Country of Origin):
US
This Test Summary covers the 3.68 mm center Line (pitch) connector series terminated with 16 to 22 AWG wire using Crimp technology with Tin plating. EconoLatch® Plug Housing, Single Row, with Panel Mount Latch, 2 Circuits

  • RS Stock No. 1365647
  • Mfr. Part No. 150179-2040
Each (In a Pack of 10)
$0.533
  • RS Stock No. 1365644
  • Mfr. Part No. 150176-1020
Each (In a Pack of 10)
$0.40
  • RS Stock No. 2851229
  • Mfr. Part No. DOS-1204-GX / 6026528
Each
$33.06
  • RS Stock No. 2851221
  • Mfr. Part No. DOS-0612G000GA3KM6 / 6053198
Each
$105.53

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy