Molex, 150179 Compact Power Connector, 8
- RS Stock No.:
- 136-5652
- Mfr. Part No.:
- 150179-2080
- Brand:
- Molex
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 136-5652
- Mfr. Part No.:
- 150179-2080
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Pole Format | 8 | |
| Product Type | Compact Power Connector | |
| Contact Material | Copper Alloy | |
| Housing Material | Nylon | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Plating | Tin | |
| Series | 150179 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Pole Format 8 | ||
Product Type Compact Power Connector | ||
Contact Material Copper Alloy | ||
Housing Material Nylon | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Contact Plating Tin | ||
Series 150179 | ||
- COO (Country of Origin):
- US
This Test Summary covers the 3.68 mm center Line (pitch) connector series terminated with 16 to 22 AWG wire using Crimp technology with Tin plating. EconoLatch® Plug Housing, Single Row, with Panel Mount Latch, 2 Circuits
- RS Stock No. 1365647
- Mfr. Part No. 150179-2040
Each (In a Pack of 10)
$0.533
- RS Stock No. 2851242
- Mfr. Part No. DOS-1608-WA / 6025727
Each
$94.30
- RS Stock No. 1119298
- Mfr. Part No. 560-002-420-101
Each (In a Pack of 10)
$2.614
- RS Stock No. 2489790
- Mfr. Part No. RCAC3O-G-000-0
Each
$9.16












