Bulgin Miniature Power Connector Panel Solder, 250V 3A
- RS Stock No.:
- 486-319
- Mfr. Part No.:
- PX0650
- Brand:
- Bulgin
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 486-319
- Mfr. Part No.:
- PX0650
- Brand:
- Bulgin
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Product Type | Miniature Power Connector | |
| Current | 3A | |
| Voltage | 250V | |
| Mount Type | Panel | |
| Connector Gender | Female | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -20°C | |
| Termination Type | Solder | |
| Contact Plating | Tin | |
| Maximum Operating Temperature | 60°C | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Product Type Miniature Power Connector | ||
Current 3A | ||
Voltage 250V | ||
Mount Type Panel | ||
Connector Gender Female | ||
Contact Material Brass | ||
Minimum Operating Temperature -20°C | ||
Termination Type Solder | ||
Contact Plating Tin | ||
Maximum Operating Temperature 60°C | ||
Contact Gender Female | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TN
3-Way Miniature Reverse Configuration, Polarised Plugs & Sockets
Miniature 3-pole mains rated connectors designed for use in industrial equipment. Moulded in nylon and phenolic, the connectors' small size makes them ideally suited to applications with a constraint on space. The cable mounting plug comes with tinned brass pin contacts and incorporates a strain relief and cable clamp. The panel mounting socket also has brass contacts which are silver plated.,For suitable hole cutters see stock no 543-579.
Warning
The following RS power connectors are suitable for direct connection to 240V a.c. mains unless otherwise stated. Care must be taken when choosing a product for mains connection.
- RS Stock No. 0489510
- Mfr. Part No. PX0430/SE
Each (In a Pack of 5)
$19.704
- RS Stock No. 0489504
- Mfr. Part No. PX0646
Each (In a Pack of 5)
$20.624
- RS Stock No. 2110957
- Mfr. Part No. SA2368
Each
$10.98
- RS Stock No. 0488393
- Mfr. Part No. PX0429
Each (In a Pack of 5)
$10.858
Related links
- Bulgin Miniature Power Connector Panel Mount Solder, 250V ac 3A
- Bulgin Miniature Power Connector Cable 50V 3A
- Bulgin 8 Solder, 250V ac 6A
- Bulgin 2+E Solder, 250V ac 3A
- Bulgin Power Connector Panel Mount 250V ac 3A
- TE Connectivity 9 Solder, 250V ac 13A
- EDAC 2 Solder, 250V 3A
- Bulgin Power Connector Panel Mount 250V ac 3A











