Recently searched

    Bulgin Power Connector Panel Mount, Solder Termination, 3A, 250 V ac

    Bulk discount available

    Subtotal (1 unit)**

    $13.67

    (exc. GST)

    $15.04

    (inc. GST)

    Add to Basket
    Select or type quantity
    247 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    1 - 24$13.67
    25 - 99$13.50
    100 +$13.19

    **price indicative

    RS Stock No.:
    211-0957
    Mfr. Part No.:
    SA2368
    Brand:
    Bulgin
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Bulgin

    Voltage Rating

    250 V ac

    Gender

    Female

    Mounting Type

    Panel Mount

    Current Rating

    3A

    Termination Method

    Solder

    Contact Material

    Brass

    Contact Plating

    Tin

    Minimum Operating Temperature

    -20°C

    Maximum Operating Temperature

    +70°C

    Related links