Molex Receptacle TPA Clip, 151076 for use with 151034 Harness Receptacle Housing
- RS Stock No.:
- 123-7196
- Distrelec Article No.:
- 303-62-088
- Mfr. Part No.:
- 151076-0014
- Brand:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$3.39
(exc. GST)
$3.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $3.39 |
| 25 - 99 | $3.27 |
| 100 + | $3.15 |
*price indicative
- RS Stock No.:
- 123-7196
- Distrelec Article No.:
- 303-62-088
- Mfr. Part No.:
- 151076-0014
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Terminal Position Assurance | |
| Accessory Type | Receptacle TPA Clip | |
| For Use With | 151034 Harness Receptacle Housing | |
| Series | 151076 | |
| Colour | Black | |
| Material | Polybutylene Terephthalate | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Terminal Position Assurance | ||
Accessory Type Receptacle TPA Clip | ||
For Use With 151034 Harness Receptacle Housing | ||
Series 151076 | ||
Colour Black | ||
Material Polybutylene Terephthalate | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- SG
Molex EXTreme Guardian™ High Power Receptacle TPA Clips
Terminal Position Assurance (TPA) Clips for use with female receptacle housings from the Molex EXTreme Guardian Power Connector System. The TPA clips ensure that the high-power female crimp contacts are fully engaged in the female receptacle. It also prevents the terminal from backing out of the housing in high vibration applications.
Molex EXTreme Guardian™ Power Connector System
Related links
- Molex Terminal Position Assurance, 151076 for use with 151034 Harness Receptacle Housing
- Molex TPA Retainer for use with 2 Circuit Black Panel Mount Receptacle Housing
- Molex Terminal Position Assurance (TPA) Retainer for use with Micro-One Receptacle Housing
- Molex Backshell for use with Mini-Fit Jr.Plug and Receptacle Housing
- Molex 4 Crimp, 600V 80A
- Molex Connector for use with Receptacle Housing
- Molex Connector Accessory for use with KK Plus 396 Single Row Receptacle Housing
- Molex Backshell for use with 171692 Mega-Fit Receptacle Housing
