Molex Connector for use with Receptacle Housing
- RS Stock No.:
- 817-501
- Mfr. Part No.:
- 500638-1107
- Brand:
- Molex
This image is representative of the product range
Subtotal (1 pack of 1000 units)*
$610.14
(exc. GST)
$671.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $610.14 | $0.61 |
*price indicative
- RS Stock No.:
- 817-501
- Mfr. Part No.:
- 500638-1107
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Accessory Type | Connector | |
| Product Type | PCB Connector | |
| For Use With | Receptacle Housing | |
| Colour | Grey | |
| Material | Polyester | |
| Standards/Approvals | Rohs | |
| Series | 500638 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Accessory Type Connector | ||
Product Type PCB Connector | ||
For Use With Receptacle Housing | ||
Colour Grey | ||
Material Polyester | ||
Standards/Approvals Rohs | ||
Series 500638 | ||
- COO (Country of Origin):
- JP
The Molex connector accessories provide a reliable solution for Wire-to-Board applications, ensuring Terminal Position Assurance with their Durable design and precise engineering.
Active status ensures continuous availability
Designed with 11 circuits for effective connectivity
Constructed from grey polyester for durability and longevity
Polarised to mating parts for secure connections
Operating temperature range from -40° to +105°C
Related links
- Molex Connector for use with Receptacle Housing
- Molex Connector Accessory for use with Ultra-Fit Tangless Receptacle Housing
- Molex Connector Accessory for use with KK Plus 396 Single Row Receptacle Housing
- Molex Connector Housing for use with PCB Connector
- Molex Connector Accessory for use with KK Plus 250 Receptacle Housing
- Molex Connector for use with SlimStack
- Molex Connector Accessory for use with Micro-Fit+ Dual Row Receptacle Housings
- Molex Connector Accessory for use with KK Plus 396 Single Row Receptacle Housings
