Eaton MEMORY-CF-A1-S Compact Flash Industrial Grade 128 MB Compact Flash Card
- RS Stock No.:
- 272-7266
- Mfr. Part No.:
- 139528 MEMORY-CF-A1-S
- Brand:
- Eaton
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 272-7266
- Mfr. Part No.:
- 139528 MEMORY-CF-A1-S
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Memory Size | 128MB | |
| Product Type | Compact Flash Card | |
| Memory Card Format | Compact Flash | |
| Industrial Grade | Yes | |
| Model Number | MEMORY-CF-A1-S | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 50°C | |
| Minimum Operating Temperature | 0°C | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Memory Size 128MB | ||
Product Type Compact Flash Card | ||
Memory Card Format Compact Flash | ||
Industrial Grade Yes | ||
Model Number MEMORY-CF-A1-S | ||
Standards/Approvals No | ||
Maximum Operating Temperature 50°C | ||
Minimum Operating Temperature 0°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Eaton XV compact flash memory card for XV200, XVH300, XV(S)400, that has with minimum 128 Mbyte memory.
32,000 Kbyte memory size
Related links
- Eaton CompactFlash Compact Flash Industrial Grade 4 GB Compact Flash Card
- Seeit CF-IND Compact Flash Industrial Grade SLC Compact Flash Card
- InnoDisk iCF4000 Compact Flash Industrial Grade 128 MB SLC Compact Flash Card
- Seeit 512 MB Compact Flash Card
- Transcend CF220I Compact Flash Industrial Grade 512 MB SLC Compact Flash Card
- InnoDisk iCF4000 Compact Flash Industrial Grade 512 MB SLC Compact Flash Card
- Seeit CF-IND Compact Flash Industrial Grade 1 GB SLC Compact Flash Card
- Compact Flash Cards
