InnoDisk iCF9000 Compact Flash Industrial Grade 32 GB SLC Compact Flash Card
- RS Stock No.:
- 144-8065
- Mfr. Part No.:
- DC1M-32GD71AW1QB
- Brand:
- InnoDisk
Subtotal (1 unit)*
$1,765.92
(exc. GST)
$1,942.51
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $1,765.92 |
*price indicative
- RS Stock No.:
- 144-8065
- Mfr. Part No.:
- DC1M-32GD71AW1QB
- Brand:
- InnoDisk
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | InnoDisk | |
| Product Type | Compact Flash Card | |
| Memory Size | 32GB | |
| Industrial Grade | Yes | |
| Memory Card Format | Compact Flash | |
| NAND Type | SLC | |
| Read Speed | 110Mbps | |
| Model Number | iCF9000 | |
| Write Speed | 100Mbps | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand InnoDisk | ||
Product Type Compact Flash Card | ||
Memory Size 32GB | ||
Industrial Grade Yes | ||
Memory Card Format Compact Flash | ||
NAND Type SLC | ||
Read Speed 110Mbps | ||
Model Number iCF9000 | ||
Write Speed 100Mbps | ||
Standards/Approvals No | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
Innodisk Industrial Grade CompactFlash iCF9000 Series
The Innodisk Industrial CompactFlash® 9000 Memory Card (iCF 9000) products provide high capacity solid-state flash memory that electrically complies with the True IDE Mode that is electrically compatible with an IDE disk drive. The original CF form factor card can be used in any system that has a CF slot.
Designed to replace traditional rotating disk drives, Innodisk Industrial CompactFlash® 9000 Memory Cards are embedded solid-state data storage systems for mobile computing and the industrial work place. The Industrial CompactFlash® features lightweight, reliable, low profile form factor. Industrial CompactFlash® 9000 (iCF 9000) support advanced PIO (0-6), Multiword DMA (0-4), Ultra DMA (0-7) transfer mode, multi-sector transfers, and LBA addressing.
• Fixed Disk Mode;• High data transfer speeds: Read: 110 MB/sec and Write: 100 MB/sec;• iSMART disk health monitoring;• Intelligent error recovery system;• Excellent data transfer speed;• Industrial Grade Toshiba SLC 60K NAND;• Controlled BOM;• Operating Temperature range: -40゚C to +85゚C
Related links
- InnoDisk iCF9000 Compact Flash Industrial Grade 1 GB SLC Compact Flash Card
- InnoDisk iCF9000 Compact Flash Industrial Grade 8 GB SLC Compact Flash Card
- InnoDisk iCF9000 Compact Flash Industrial Grade 16 GB SLC Compact Flash Card
- InnoDisk iCF9000 Compact Flash Industrial Grade 4 GB SLC Compact Flash Card
- InnoDisk iCF9000 Compact Flash Industrial Grade 2 GB SLC Compact Flash Card
- InnoDisk iCF9000 Industrial 1 GB SLC Compact Flash Card
- InnoDisk iCF4000 Compact Flash Industrial Grade 512 MB SLC Compact Flash Card
- InnoDisk iCF4000 Compact Flash Industrial Grade 256 MB SLC Compact Flash Card
