InnoDisk iCF4000 Compact Flash Industrial Grade 256 MB SLC Compact Flash Card
- RS Stock No.:
- 144-8041
- Mfr. Part No.:
- DC1M-256D31W1SB
- Brand:
- InnoDisk
Subtotal (1 unit)*
$168.88
(exc. GST)
$185.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- 14 left, ready to ship from another location
- Final 18 unit(s) shipping from 27 January 2027
Units | Per unit |
|---|---|
| 1 + | $168.88 |
*price indicative
- RS Stock No.:
- 144-8041
- Mfr. Part No.:
- DC1M-256D31W1SB
- Brand:
- InnoDisk
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | InnoDisk | |
| Product Type | Compact Flash Card | |
| Memory Size | 256MB | |
| Memory Card Format | Compact Flash | |
| Industrial Grade | Yes | |
| NAND Type | SLC | |
| Read Speed | 20Mbps | |
| Model Number | iCF4000 | |
| Write Speed | 10Mbps | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand InnoDisk | ||
Product Type Compact Flash Card | ||
Memory Size 256MB | ||
Memory Card Format Compact Flash | ||
Industrial Grade Yes | ||
NAND Type SLC | ||
Read Speed 20Mbps | ||
Model Number iCF4000 | ||
Write Speed 10Mbps | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
InnoDisk Compact FlashCard
The InnoDisk industrial compact flash® 4000 256MB memory card (iCF 4000) provides high capacity, solid-state flash memory that electrically complies with the True IDE mode that is electrically compatible with an IDE disk drive. The original CF form factor card can be used in any system that has a CF slot. It is designed to replace traditional rotating disk drives. These embedded solid-state data storage systems are used for mobile computing and the industrial workplace. It features a lightweight, reliable, low profile form factor. This FlashCard supports advanced PIO (0-6), Multiword DMA (0-4), Ultra DMA (0-7) transfer mode, multi-sector transfers and LBA addressing.
Features and Benefits
Controlled BOM
Excellent data transfer speed
Fixed disk mode
Industrial grade Toshiba SLC 60k NAND
Intelligent error recovery system
iSMART disk health monitoring
Operating temperature ranging between -40°C and 85°C
Related links
- InnoDisk iCF4000 Compact Flash Industrial Grade 512 MB SLC Compact Flash Card
- InnoDisk iCF4000 Compact Flash Industrial Grade 128 MB SLC Compact Flash Card
- InnoDisk iCF9000 Compact Flash Industrial Grade 1 GB SLC Compact Flash Card
- InnoDisk iCF9000 Compact Flash Industrial Grade 4 GB SLC Compact Flash Card
- InnoDisk iCF9000 Compact Flash Industrial Grade 8 GB SLC Compact Flash Card
- InnoDisk iCF9000 Compact Flash Industrial Grade 32 GB SLC Compact Flash Card
- InnoDisk iCF9000 Compact Flash Industrial Grade 2 GB SLC Compact Flash Card
- InnoDisk iCF9000 Compact Flash Industrial Grade 16 GB SLC Compact Flash Card
