Norgren Compact Air Bellows M/31082, 2 convolution 175 mm
- RS Stock No.:
- 212-9257
- Mfr. Part No.:
- M/31082
- Brand:
- Norgren
Subtotal (1 unit)*
$1,270.56
(exc. GST)
$1,397.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
- Plus 4 unit(s) shipping from 10 November 2026
- Plus 2 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,270.56 |
*price indicative
- RS Stock No.:
- 212-9257
- Mfr. Part No.:
- M/31082
- Brand:
- Norgren
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norgren | |
| Series | M/31000 | |
| Product Type | Compact Air Bellows | |
| Nominal Diameter | 203.2mm | |
| Number of Convolutions | 2 | |
| Stroke Length | 175mm | |
| Port Size | G 1/2 | |
| Maximum Operating Pressure | 8 bar | |
| Maximum Installation Height | 250mm | |
| Minimum Installation Height | 75mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 130°C | |
| Standards/Approvals | No | |
| Weight | 3.7kg | |
| Select all | ||
|---|---|---|
Brand Norgren | ||
Series M/31000 | ||
Product Type Compact Air Bellows | ||
Nominal Diameter 203.2mm | ||
Number of Convolutions 2 | ||
Stroke Length 175mm | ||
Port Size G 1/2 | ||
Maximum Operating Pressure 8 bar | ||
Maximum Installation Height 250mm | ||
Minimum Installation Height 75mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 130°C | ||
Standards/Approvals No | ||
Weight 3.7kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
IMI Norgren Compact Air Bellows, G1/2 Pneumatic Port Thread, 250mm Installation Height - M/31000 Series - M/31082
Get heavy items moving through your sorting system with these compact air bellows from IMI Norgren. By achieving forces up to 17,650N, they make short work of large loads to effectively handle demanding transport tasks. Thanks to their low-friction design, the bellows cut down on disruptive vibrations to ensure stable product movement. Hard-wearing rubber construction means they shrug off nicks and scratches to deliver a long service life. As the bellows deliver a short 175mm stroke length, they're a sure fit for handling objects in confined spaces.
Features & Benefits
• Tolerate tilt angles up to 10° to minimise disruption from misalignment
• Compact 8-inch base diameter tucks neatly into busy setups
• Chrome-plated steel end plates resist corrosion to keep going in damp settings
• G1/2 threaded pneumatic connection for wide compatibility with standard machinery
• Safe to operate in temperatures between -40°C and +70°C
Applications
• Material handling
• Fulfilment centres
• Packaging industry
What media can I use these compact air bellows with?
This product works with clean and lubricated compressed air, nitrogen and water supplies, making it a versatile fit for standard applications.
- RS Stock No. 2129256
- Mfr. Part No. M/31081
Each
$1,172.68
- RS Stock No. 2129307
- Mfr. Part No. PM/31062
Each
$1,194.24
- RS Stock No. 2129255
- Mfr. Part No. M/31062
Each
$1,108.42
- RS Stock No. 2129304
- Mfr. Part No. PM/31042
Each
$802.12
Related links
- Norgren Compact Air Bellows M/31081, 2 convolution 115 mm
- Norgren Compact Air Bellows M/31062, 2 convolution 115 mm
- Norgren Compact Air Bellows PM/31042, 2 convolution 85 mm
- Norgren Compact Air Bellows PM/31062, 2 convolution 115 mm
- Norgren Compact Air Bellows PM/31061, 1 convolution 55 mm
- Norgren Compact Air Bellows PM/31041, 1 convolution 40 mm
- Festo Compact Air Bellows EB-385-230, 2 convolution 230 mm
- Festo Compact Air Bellows EB-145-100, 2 convolution 100 mm











