Norgren Compact Air Bellows M/31062, 2 convolution 115 mm
- RS Stock No.:
- 212-9255
- Mfr. Part No.:
- M/31062
- Brand:
- Norgren
Subtotal (1 unit)*
$1,108.42
(exc. GST)
$1,219.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,108.42 |
*price indicative
- RS Stock No.:
- 212-9255
- Mfr. Part No.:
- M/31062
- Brand:
- Norgren
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norgren | |
| Product Type | Compact Air Bellows | |
| Series | M/31000 | |
| Nominal Diameter | 152.4mm | |
| Number of Convolutions | 2 | |
| Stroke Length | 115mm | |
| Port Size | G 1/2 | |
| Maximum Operating Pressure | 8 bar | |
| Minimum Installation Height | 75mm | |
| Maximum Installation Height | 190mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 130°C | |
| Standards/Approvals | No | |
| Weight | 2.2kg | |
| Select all | ||
|---|---|---|
Brand Norgren | ||
Product Type Compact Air Bellows | ||
Series M/31000 | ||
Nominal Diameter 152.4mm | ||
Number of Convolutions 2 | ||
Stroke Length 115mm | ||
Port Size G 1/2 | ||
Maximum Operating Pressure 8 bar | ||
Minimum Installation Height 75mm | ||
Maximum Installation Height 190mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 130°C | ||
Standards/Approvals No | ||
Weight 2.2kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
IMI Norgren Compact Air Bellows, Single Acting, 10.4kN Theoretical Force - M/31000 Series - M/31062
Get your heavy equipment moving with these compact air bellows from IMI Norgren. As it's a single-acting device, it uses compressed air to move in one direction, while its return thrust is actuated by a spring mechanism. Since it has no internal metal components, this puffer offers near-frictionless operation, making it useful as a shock absorber. It functions well with pressures of up to 8 bar, so it's your versatile workmate for many different industrial applications.
Features & Benefits
• Theoretical force of 10.4kN means it's suitable for use in heavy-duty systems
• G1/2 threaded port for simple and time-saving installation
• Broad operating temperature range between -40°C and +70°C for use in demanding conditions
• Compact diameter of 175mm slips easily into confined setups
Applications
• Automotive industry
• Robotics and automation
• Processing and packaging plants
Do these air bellows need regular maintenance?
The bellows are made of a robust SBR rubber compound along with steel and aluminium endplates. These materials can withstand corrosion and impact, so the product needs very little maintenance.
What's the stroke length of this product?
A stroke length of 115mm makes this set of air bellows ideal for short-stroke operations.
Related links
- Norgren Compact Air Bellows PM/31062, 2 convolution 115 mm
- Norgren Compact Air Bellows M/31081, 2 convolution 115 mm
- Norgren Compact Air Bellows M/31082, 2 convolution 175 mm
- Norgren Compact Air Bellows PM/31042, 2 convolution 85 mm
- Festo Compact Air Bellows EB-385-115, 1 convolution 115 mm
- Norgren Compact Air Bellows PM/31061, 1 convolution 55 mm
- Norgren Compact Air Bellows PM/31041, 1 convolution 40 mm
- Festo Compact Air Bellows EB-385-230, 2 convolution 230 mm
