Skyworks Solutions Inc Si86SLxx-EVB Evaluation Board Si86SLxx-EVB Evaluation Kit Evaluation Board for Skyworks Family Of
- RS Stock No.:
- 275-4144
- Mfr. Part No.:
- Si86SLxx-KIT
- Brand:
- Skyworks Solutions Inc
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 275-4144
- Mfr. Part No.:
- Si86SLxx-KIT
- Brand:
- Skyworks Solutions Inc
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skyworks Solutions Inc | |
| Kit Classification | Evaluation Board | |
| Product Type | Evaluation Board | |
| RF Technology | Evaluation Kit | |
| Technology | Isolator | |
| For Use With | Skyworks Family Of CMOS Ultra-Low-Power Isolators | |
| Featured Device | Si86SLxx-EVB | |
| Kit Name | Si86SLxx-EVB Evaluation Board | |
| Maximum Frequency | 75MHz | |
| Interface Type | RF | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Skyworks Solutions Inc | ||
Kit Classification Evaluation Board | ||
Product Type Evaluation Board | ||
RF Technology Evaluation Kit | ||
Technology Isolator | ||
For Use With Skyworks Family Of CMOS Ultra-Low-Power Isolators | ||
Featured Device Si86SLxx-EVB | ||
Kit Name Si86SLxx-EVB Evaluation Board | ||
Maximum Frequency 75MHz | ||
Interface Type RF | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
The Skyworks Solutions Inc evaluation board allows designers to evaluate family of CMOS ultra-low-power isolators, specifically the low-power mode and sleep mode offerings. These isolators are CMOS devices employing RF coupler technology to transmit digital information across an isolation barrier.
Improved noise immunity
Low power consumption
Related links
- Skyworks Solutions Inc Si86SSxx-EVB Evaluation Board Si86SSxx EVB Evaluation Kit Evaluation Board for Skywork's Family
- Skyworks Solutions Inc Si5338-EVB Evaluation Board for Si5338
- Quectel L86 EVB L86 GLONASS, GPS Evaluation Board for L86 EVB (Evaluation Board) L86EBV-KIT
- onsemi NCP51152 EVB Evaluation Board Evaluation Board for NCP-NCV51152TO2473LGEVB NCP51152 Family
- Skyworks Solutions Inc Si85855-KIT Si85855D Evaluation Kit Evaluation Kit for Si85855D Si85855-KIT
- Skyworks Solutions Inc Si85856-KIT Si85856D Evaluation Kit Evaluation Kit for Si85856D Si85856-KIT
- Microchip Evaluation Evaluation Board Evaluation Kit Evaluation Board for LAN7850 EVB-LAN7850
- Microchip Evaluation Board EVB-LAN8870B-MC Evaluation Board EV49A29A
