Hager Radio Receiver Radio for Electric Heating Devices EK066P
- RS Stock No.:
- 252-0183
- Mfr. Part No.:
- EK066P
- Brand:
- Hager
Subtotal (1 unit)*
$281.42
(exc. GST)
$309.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $281.42 |
*price indicative
- RS Stock No.:
- 252-0183
- Mfr. Part No.:
- EK066P
- Brand:
- Hager
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hager | |
| Product Type | Communication & Wireless Development Tool | |
| RF Technology | Radio | |
| Technology | Radio Transceiver | |
| For Use With | Electric Heating Devices | |
| Kit Name | Radio Receiver | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Hager | ||
Product Type Communication & Wireless Development Tool | ||
RF Technology Radio | ||
Technology Radio Transceiver | ||
For Use With Electric Heating Devices | ||
Kit Name Radio Receiver | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
The Hager radio receiver for electric heating with 230 V pilot wire has surface mounting type.
1 PF output 10 mA max
IP rating IP43
Related links
- Hager Radio 868MHz TRK150K
- Digilent Radio Module AMD Kintex-7 FPGA Software Defined Radio Software Defined Radio Receiver for GNU Radio 6 GHz
- Communication & Wireless Development Tools
- Digilent Radio Module Interface Module for USRP X310 6002-410-041
- Silicon Labs Radio Board for RF Interfaces Matching Networks 48 MHz SLWRB4104A
- Digilent Radio Module Expansion Kit for USRP X310 6002-410-040
- LPRS eRIC & eRA GPS Evaluation Kit eRIC4/9/LoRa Wireless Evaluation Kit for LPRS Radio Module eR-EVK-01
- Silicon Labs Mighty Gecko EFR32MG13 Wireless Radio Board for RF Interfaces Matching Networks 2.4 GHz SLWRB4159A
