Wurth Elektronik Mini EV-Board Setebos-I Combined Radio Protocols with Internal or External Antenna Bluetooth Evaluation
- RS Stock No.:
- 229-1938
- Distrelec Article No.:
- 303-76-199
- Mfr. Part No.:
- 2611129024021
- Brand:
- Wurth Elektronik
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 229-1938
- Distrelec Article No.:
- 303-76-199
- Mfr. Part No.:
- 2611129024021
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| RF Technology | Bluetooth | |
| Product Type | Evaluation Board | |
| Kit Classification | Evaluation Module | |
| Technology | Bluetooth | |
| For Use With | Radio Protocols with Internal or External Antenna | |
| Featured Device | Combined Radio Protocols with Internal or External Antenna | |
| Kit Name | Mini EV-Board Setebos-I | |
| Maximum Frequency | 2.4GHz | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
RF Technology Bluetooth | ||
Product Type Evaluation Board | ||
Kit Classification Evaluation Module | ||
Technology Bluetooth | ||
For Use With Radio Protocols with Internal or External Antenna | ||
Featured Device Combined Radio Protocols with Internal or External Antenna | ||
Kit Name Mini EV-Board Setebos-I | ||
Maximum Frequency 2.4GHz | ||
Standards/Approvals RoHS | ||
The Wurth Elektronik mini evaluation board is an intuitive, application oriented and cost effective version of the evaluation kit. It offers the user the possibility to develop hard- and software for the corresponding radio module. The mini evaluation board is intended for experienced developers, as additional accessories and basic soldering skills are necessary to take the board into operation.
Evaluation board with the combined proprietary 2.4 GHz & bluetooth® LE 5.1 module stebos-I without additional connectors and pin headers assembly
Wireless connectivity SDK
Proteus windows 10 SDK at GitHub
Smart commander tool
Related links
- Wurth Elektronik Family Board Setebos-I 2611011024020 Bluetooth Evaluation Board for Setebos-I 2402 - 2480MHz
- Taoglas Evaluation Board Stamp Metal PIFA Antenna Bluetooth Evaluation Board for MPA.257.A 125 GHz MPAD.257.A
- Taoglas Evaluation Board Stamp Metal PIFA Antenna Bluetooth Evaluation Board for MPA.257.A 125 GHz
- Wurth Elektronik FeatherWing Evaluation Board for Setebos-I Adafruit Feather; Setebos-I
- Wurth Elektronik EV-Kit Proteus-II with integrated antenna Proteus-II Bluetooth Evaluation Kit for Proteus-II EV-kit
- MikroElektronika Proteus-e Click 2612011024000 Radio Module Bluetooth Evaluation Board for Wireless Communication 2.4
- Wurth Elektronik Proteus-I Bluetooth Evaluation Kit for Proteus-I EV kit 32.768 kHz 2608019324001
- Wurth Elektronik Family Board Proteus-I 2608011024 Bluetooth Evaluation Board for Proteus-I 2480 MHz 2608049024001
