Taoglas Evaluation Board Stamp Metal PIFA Antenna Bluetooth Evaluation Board for MPA.257.A 125 GHz
- RS Stock No.:
- 690-966
- Mfr. Part No.:
- MPAD.257.A
- Brand:
- Taoglas
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$114.95
(exc. GST)
$126.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $114.95 |
| 5 + | $111.50 |
*price indicative
- RS Stock No.:
- 690-966
- Mfr. Part No.:
- MPAD.257.A
- Brand:
- Taoglas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taoglas | |
| RF Technology | Bluetooth | |
| Kit Classification | Evaluation Board | |
| Product Type | Communication & Wireless Development Tool | |
| Technology | Bluetooth | |
| For Use With | MPA.257.A | |
| Featured Device | Stamp Metal PIFA Antenna | |
| Kit Name | Evaluation Board | |
| Maximum Frequency | 125GHz | |
| Standards/Approvals | RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Taoglas | ||
RF Technology Bluetooth | ||
Kit Classification Evaluation Board | ||
Product Type Communication & Wireless Development Tool | ||
Technology Bluetooth | ||
For Use With MPA.257.A | ||
Featured Device Stamp Metal PIFA Antenna | ||
Kit Name Evaluation Board | ||
Maximum Frequency 125GHz | ||
Standards/Approvals RoHS, REACH | ||
- COO (Country of Origin):
- TW
The Taoglas metal Wi-Fi antenna is designed for a wide range of Bluetooth and Wi-Fi applications, supporting the 2.4, 5.8, and 7.125GHz bands, making it Ideal for Wi-Fi 6 and 7 devices and ensuring future-ready performance. Supplied on tape and reel for efficient assembly, the antenna is surface-mounted (SMD) directly onto the device PCB. Its robust metal construction enhances durability and resistance to physical damage, while also offering a more sustainable and recyclable alternative to traditional plastic or composite antennas.
Wi-Fi Tri Band SMD Stamp Metal PIFA Antenna
RoHS compliant
REACH compliant
ISO 9001:2015 certified
Related links
- Taoglas Evaluation Board Stamp Metal PIFA Antenna Bluetooth Evaluation Board for MPA.257.A 125 GHz MPAD.257.A
- Taoglas Evaluation Board GNSS Module Covering GNSS Evaluation Board for TFM.112A 125 GHz
- Taoglas Evaluation Board GNSS Module Covering GNSS Evaluation Board for TFM.112A 125 GHz TFMD.112A
- Wurth Elektronik Mini EV-Board Setebos-I Combined Radio Protocols with Internal or External Antenna Bluetooth Evaluation
- Taoglas Evaluation Board GNSS Module Covering GNSS Evaluation Board for TFM.115A 1.5 GHz
- Taoglas Evaluation Board GNSS Module Covering GNSS Evaluation Board for TFM.115A 1.5 GHz TFMD.115A
- Infineon AIROC Bluetooth & Bluetooth LE Module CYBT-273063-EVAL Bluetooth Evaluation Board for CYW20819 2.4 GHz
- Microchip EV25F14A RNBD451 Bluetooth Evaluation Board EV25F14A
