FTDI Chip VMusic3 Vinculum-II Application Module VMusic3 Interface Module for USB 24 MHz VMUSIC3
- RS Stock No.:
- 216-8466
- Mfr. Part No.:
- VMUSIC3
- Brand:
- FTDI Chip
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save $5.40
View bulk pricing optionsSubtotal (1 box of 5 units)*
$307.49
(exc. GST)
$338.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 50 unit(s) shipping from 24 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 5 - 5 | $61.498 | $307.49 | - |
| 10 - 45 | $60.958 | $304.79 | $5.40 |
| 50 + | $54.864 | $274.32 | $331.70 |
*price indicative
- RS Stock No.:
- 216-8466
- Mfr. Part No.:
- VMUSIC3
- Brand:
- FTDI Chip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FTDI Chip | |
| Kit Classification | Interface Module | |
| Product Type | Communication & Wireless Development Tool | |
| Technology | Vinculum-II Dual USB Host Controller IC | |
| For Use With | USB | |
| Featured Device | VMusic3 | |
| Kit Name | VMusic3 Vinculum-II Application Module | |
| Maximum Frequency | 24MHz | |
| Interface Type | SPI, UART | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand FTDI Chip | ||
Kit Classification Interface Module | ||
Product Type Communication & Wireless Development Tool | ||
Technology Vinculum-II Dual USB Host Controller IC | ||
For Use With USB | ||
Featured Device VMusic3 | ||
Kit Name VMusic3 Vinculum-II Application Module | ||
Maximum Frequency 24MHz | ||
Interface Type SPI, UART | ||
Standards/Approvals RoHS Compliant | ||
The FTDI Chip VMusic3 is designed to support quick and easy integration of a UART/SPI application with a USB client device. VMusic3 also supports playback of MP3 and WMA. The VMusic3 is packaged in a neat enclosure displaying a bicolour LED, making it suitable for incorporating into finished product designs
MP3 and WMA playback
Vinculum-II microcontroller/USB host controller IC
USB A type socket to connect to USB client devices
Related links
- FTDI Chip VMusic3 Vinculum-II Application Module VMusic3 Interface Module for USB 24 MHz
- FTDI Chip VNC2 Vinculum Module Development Kit V2DIP2-32
- FTDI Chip VNC2 Vinculum Module VNC2-48Q Development Kit for 0.1 in Pitch DIP Socket VNC2-48Q IC
- FTDI Chip VNC2 Vinculum Module VNC2-48Q Development Kit for V2DIP1-48 Module V2DIP1-48
- FTDI Chip VNC2 Vinculum Module VNC2-32Q Development Kit for VNC2-32Q IC V2DIP1-32
- FTDI Chip USB-to-Audio Vinculum VNC1L Interface Board for USB Flash disk 12 MHz VMUSIC2
- FTDI Chip USB-UART Breakout Module UMFT201XB, UMFT230XB Breakout Module for USB to I2C/UART/FT1248 breakout modules 24
- FTDI Chip UM232R USB-Serial UART Development Module FT232RL Development Board for Standard 0.6 in wide 24 pin DIP socket
