Wurth Elektronik Daphnis-I EV-kit RF Transmitter Evaluation Board for Agriculture And Healthcare, Automotive &,
- RS Stock No.:
- 216-689
- Mfr. Part No.:
- 2618019381001
- Brand:
- Wurth Elektronik
Subtotal (1 unit)*
$226.66
(exc. GST)
$249.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $226.66 |
*price indicative
- RS Stock No.:
- 216-689
- Mfr. Part No.:
- 2618019381001
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Communication & Wireless Development Tool | |
| RF Technology | RF Transmitter | |
| Kit Classification | Evaluation Board | |
| Technology | RF Switch | |
| For Use With | Agriculture And Healthcare, Automotive &, Transport, Smart City / Smart Home, Smart Factory / Industrial 4.0 | |
| Featured Device | Daphnis-I EV-kit | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Communication & Wireless Development Tool | ||
RF Technology RF Transmitter | ||
Kit Classification Evaluation Board | ||
Technology RF Switch | ||
For Use With Agriculture And Healthcare, Automotive &, Transport, Smart City / Smart Home, Smart Factory / Industrial 4.0 | ||
Featured Device Daphnis-I EV-kit | ||
- COO (Country of Origin):
- DE
The Wurth Elektronik Daphnis-I & EV-Kits is a low power, long range module based on the STM32WLE5CCU6 chip, designed for efficient wireless communication. It features an easy to use AT command set accessed via a UART interface, simplifying integration and control. The module is fully compliant with the LoRaWAN 1.0.4 specification.
Supports EU868 frequency band
Small design size of 15 x 16 x 3 mm
Ultra low power consumption of 63.9 nA in sleep mode
13.4 dBm output power
Antenna connection either via UMRF connector or RF pin
Related links
- Wurth Elektronik Serial Bridge Feather Wing Serial(RS232/RS485) bridge FeatherWing RF Transmitter Development Board for
- Wurth Elektronik Family Board Proteus-III 2611011024 Bluetooth Evaluation Board for Proteus-III 2480 MHz 2611149024001
- Wurth Elektronik Family Board Setebos-I 2611011024020 Bluetooth Evaluation Board for Setebos-I 2402 - 2480MHz
- Wurth Elektronik Family Board Proteus-III-SPI 2611011024 Bluetooth Evaluation Board for Proteus-III 2480 MHz
- Wurth Elektronik Family Board Proteus-II 2608011024 Bluetooth Evaluation Board for Proteus-II 2480 MHz 2608049024011
- Wurth Elektronik Family Board Proteus-I 2608011024 Bluetooth Evaluation Board for Proteus-I 2480 MHz 2608049024001
- Wurth Elektronik Calypso IoT Design Kit Calypso IoT Design Kit for Microsoft Azure WiFi Evaluation Board for Microsoft
- Wurth Elektronik Adastrea-I LTE-Cat.M1 and NB1-IoT EV-Kit Adastrea-I Dual LTE (Cat M1 and NB-IoT) Evaluation Board for
