TDK 22 μH 200 mA Common Mode Choke 1 Ω 50V
- RS Stock No.:
- 916-4169
- Mfr. Part No.:
- ACT45B-220-2P-TL
- Brand:
- TDK
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$12.43
(exc. GST)
$13.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 25 unit(s) ready to ship from another location
- Plus 1,945 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 120 | $2.486 | $12.43 |
| 125 - 245 | $2.388 | $11.94 |
| 250 - 495 | $2.29 | $11.45 |
| 500 + | $2.242 | $11.21 |
*price indicative
- RS Stock No.:
- 916-4169
- Mfr. Part No.:
- ACT45B-220-2P-TL
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Common Mode Choke | |
| Inductance | 22μH | |
| Series | ACT | |
| Maximum DC Current | 200mA | |
| Impedance | 1200Ω | |
| Packaging | Tape & Reel | |
| Test Frequency | 10MHz | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Number of Lines | 2 | |
| Automotive Standard | AEC-Q200 | |
| Mount Type | Surface | |
| Choke Voltage | 50V | |
| Standards/Approvals | RoHS | |
| Depth | 3.2mm | |
| Height | 2.8mm | |
| Length | 4.5mm | |
| Termination Style | Surface Mount | |
| Maximum DC Resistance | 1Ω | |
| Package/Case | 1812 | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Common Mode Choke | ||
Inductance 22μH | ||
Series ACT | ||
Maximum DC Current 200mA | ||
Impedance 1200Ω | ||
Packaging Tape & Reel | ||
Test Frequency 10MHz | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Number of Lines 2 | ||
Automotive Standard AEC-Q200 | ||
Mount Type Surface | ||
Choke Voltage 50V | ||
Standards/Approvals RoHS | ||
Depth 3.2mm | ||
Height 2.8mm | ||
Length 4.5mm | ||
Termination Style Surface Mount | ||
Maximum DC Resistance 1Ω | ||
Package/Case 1812 | ||
Related links
- TDK 22 μH 200 mA Common Mode Choke 1 Ω 50V
- TDK 22 μH 200 mA Common Mode Choke 1Ω
- TDK 22 μH 250 mA Common Mode Filter 0.5 Ω 80V
- TDK 22 μH 250 mA Common Mode Choke 580 mΩ 80V ac
- Murata 51 μH 230 mA Common Mode Choke 1 Ω 50V
- Wurth Elektronik 51 μH 200 mA Common Mode Choke 1 Ω 60V
- Murata 230 mA Common Mode Choke 1 Ω 50V
- Wurth Elektronik 80 mH 600 mA Common Mode Choke 1 Ω 250V ac
