Wurth Elektronik 18 mH 500 mA Common Mode Choke 0.75 Ω 250V
- RS Stock No.:
- 904-0293
- Distrelec Article No.:
- 301-88-749
- Mfr. Part No.:
- 7446121018
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save $3.00
View bulk pricing optionsSubtotal (1 unit)*
$4.78
(exc. GST)
$5.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $4.78 | - |
| 25 - 49 | $4.66 | $3.00 |
| 50 + | $4.61 | $8.50 |
*price indicative
- RS Stock No.:
- 904-0293
- Distrelec Article No.:
- 301-88-749
- Mfr. Part No.:
- 7446121018
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Common Mode Choke | |
| Inductance | 18mH | |
| Series | WE-LF | |
| Maximum DC Current | 500mA | |
| Impedance | 750mΩ | |
| Core Material | Ferrite | |
| Test Frequency | 10kHz | |
| Packaging | Tray & Carton | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | No | |
| Mount Type | Through Hole | |
| Choke Voltage | 250V | |
| Inductance Tolerance | ±30 % | |
| Maximum DC Resistance | 0.75Ω | |
| Standards/Approvals | VDE, ENEC, RoHS, REACH | |
| Depth | 13.5mm | |
| Length | 18.5mm | |
| Height | 20.5mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Common Mode Choke | ||
Inductance 18mH | ||
Series WE-LF | ||
Maximum DC Current 500mA | ||
Impedance 750mΩ | ||
Core Material Ferrite | ||
Test Frequency 10kHz | ||
Packaging Tray & Carton | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard No | ||
Mount Type Through Hole | ||
Choke Voltage 250V | ||
Inductance Tolerance ±30 % | ||
Maximum DC Resistance 0.75Ω | ||
Standards/Approvals VDE, ENEC, RoHS, REACH | ||
Depth 13.5mm | ||
Length 18.5mm | ||
Height 20.5mm | ||
Wurth WE-LF Series Common Mode Chokes
Dual toroidal-core chokes for use in mains filter circuits
The high-quality core material allows suppression over a wide frequency range
4-pin housing
Toroidal-core chokes with segment winding
Good suppression of common-mode interference in the low- to medium- frequency range
Limited leakage field
Applications: Mains filters, power electronics, switched-mode power supply units
Wurth Leaded Inductors (Chokes)
Approvals
UL
Related links
- Wurth Elektronik 18 mH 500 mA Common Mode Choke 0.75 Ω 250V
- RS PRO 1 mH 500 mA Common Mode Choke 250 mΩ
- KEMET 17.7 mH 500 mA Common Mode Choke 1.55 Ω 250V
- KEMET 49.5 mH 500 mA Common Mode Choke 1.6 Ω 250V ac
- Bourns 2 mH 500 mA Common Mode Choke 2 Ω 85V
- TDK 2.2 mH 500 mA Common Mode Choke 400 mΩ 80V ac
- KEMET 21.2 mH 500 mA Common Mode Choke 1.7 Ω 250V
- KEMET 35 mH 500 mA Common Mode Choke 1.8 Ω 250V ac
