TDK 100 mA Common Mode Filter 3 Ω 5V
- RS Stock No.:
- 831-9403
- Mfr. Part No.:
- MCZ0806AH500L2T
- Brand:
- TDK
This image is representative of the product range
Get a bulk buy discount
Add 2500 more to save 2%
View bulk pricing optionsSubtotal (1 bag of 5 units)*
$18.65
(exc. GST)
$20.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 830 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 5 - 2495 | $3.73 | $18.65 | - |
| 2500 - 4995 | $3.632 | $18.16 | 2% |
| 5000 + | $3.576 | $17.88 | 4% |
*price indicative
- RS Stock No.:
- 831-9403
- Mfr. Part No.:
- MCZ0806AH500L2T
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Common Mode Filter | |
| Series | MCZ-AH | |
| Maximum DC Current | 100mA | |
| Impedance | 50Ω | |
| Test Frequency | 100MHz | |
| Packaging | Tape & Reel | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Number of Lines | 2 | |
| Automotive Standard | No | |
| Mount Type | Surface | |
| Choke Voltage | 5V | |
| Inductance Tolerance | ±25 % | |
| Depth | 650μm | |
| Height | 450μm | |
| Standards/Approvals | RoHS | |
| Length | 850μm | |
| Maximum DC Resistance | 3Ω | |
| Termination Style | Surface Mount | |
| Package/Case | 0806 | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Common Mode Filter | ||
Series MCZ-AH | ||
Maximum DC Current 100mA | ||
Impedance 50Ω | ||
Test Frequency 100MHz | ||
Packaging Tape & Reel | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Number of Lines 2 | ||
Automotive Standard No | ||
Mount Type Surface | ||
Choke Voltage 5V | ||
Inductance Tolerance ±25 % | ||
Depth 650μm | ||
Height 450μm | ||
Standards/Approvals RoHS | ||
Length 850μm | ||
Maximum DC Resistance 3Ω | ||
Termination Style Surface Mount | ||
Package/Case 0806 | ||
TDK 0806 MCZ Series Wire Wound Chokes
TDK series of Common Mode Filters for high-speed differential signal line.
Features and Benefits:
MCZ-AH Series are compact multilayer common mode filters
Has EMC suppression by achieving wide frequency range differential mode transmission while ensuring common mode impedance with virtually no effect on the high-speed differential transmission line signal
Applications in electronic equipment high-speed interface (LVDS, USB2.0, MHL), Mobile phones, PCs, DSCs, portable game machines PDP/LCD/DLP/PJ TVs, DVD players, DVCs and mobile audio etc.
SMT 0806 Inductors (Chokes)
Related links
- TDK 100 mA Common Mode Filter 3 Ω 5V
- TDK 100 mA Common Mode Filter 2.5 Ω 5V
- TDK 47 mH 100 mA Common Mode Choke 3.7 Ω 80V ac
- TDK 100 μH 150 mA Common Mode Filter 1.5 Ω 80V
- TDK 100 μH 150 mA Common Mode Choke 1.5 Ω 80V ac
- TDK 51 μH 200 mA Common Mode Filter 0.7 Ω 80V
- TDK 11 μH 300 mA Common Mode Filter 0.4 Ω 80V
- TDK 22 μH 250 mA Common Mode Filter 0.5 Ω 80V
