TDK 6 A Common Mode Filter 14 mΩ 80V

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$2.49

(exc. GST)

$2.74

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 500 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 99$2.49-
100 - 249$2.451%
250 - 499$2.365%
500 +$2.288%

*price indicative

RS Stock No.:
605-9200
Mfr. Part No.:
ACM1211-102-2PL
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Product Type

Common Mode Filter

Series

ACM

Maximum DC Current

6A

Impedance

1000Ω

Packaging

Tape & Reel

Test Frequency

100MHz

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-25°C

Number of Lines

2

Automotive Standard

No

Choke Voltage

80V

Mount Type

Surface

Height

6mm

Depth

6mm

Maximum DC Resistance

14mΩ

Termination Style

Surface Mount

Length

12mm

Standards/Approvals

No

Package/Case

1211

COO (Country of Origin):
JP

Common Mode Filter ACM3225/4532/
7060/9070/1211/1513


Large-Current Wirewound Chip Common Mode Filter

Supports up to 10 A

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy