Bourns 2 mH 500 mA Common Mode Choke 2 Ω 85V
- RS Stock No.:
- 285-0566
- Mfr. Part No.:
- 093267
- Brand:
- Bourns
This image is representative of the product range
Subtotal (1 tray of 585 units)*
$1,888.38
(exc. GST)
$2,077.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 29 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 585 + | $3.228 | $1,888.38 |
*price indicative
- RS Stock No.:
- 285-0566
- Mfr. Part No.:
- 093267
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 2mH | |
| Product Type | Common Mode Choke | |
| Series | 0932 | |
| Maximum DC Current | 500mA | |
| Packaging | Bulk | |
| Test Frequency | 50Hz | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -25°C | |
| Automotive Standard | No | |
| Choke Voltage | 85V | |
| Inductance Tolerance | 30 % | |
| Standards/Approvals | RoHS, EN 62368 | |
| Height | 20mm | |
| Maximum DC Resistance | 2Ω | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 2mH | ||
Product Type Common Mode Choke | ||
Series 0932 | ||
Maximum DC Current 500mA | ||
Packaging Bulk | ||
Test Frequency 50Hz | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -25°C | ||
Automotive Standard No | ||
Choke Voltage 85V | ||
Inductance Tolerance 30 % | ||
Standards/Approvals RoHS, EN 62368 | ||
Height 20mm | ||
Maximum DC Resistance 2Ω | ||
- COO (Country of Origin):
- TN
The Bourns EMC Filter Choke is RoHS compliant. It has operating temperature between -25 °C to +125 °C.
EMC filter choke complies with EN 62368
Wide band performance of interference suppression
Excellent attenuation of symmetric and asymmetric noise
Compact design
Related links
- Bourns 2 mH 500 mA Common Mode Choke 2 Ω 85V
- RS PRO 1 mH 500 mA Common Mode Choke 250 mΩ
- KEMET 49.5 mH 500 mA Common Mode Choke 1.6 Ω 250V ac
- TDK 2.2 mH 500 mA Common Mode Choke 400 mΩ 80V ac
- KEMET 49.5 mH 500 mA Common Mode Choke 1.6Ω
- KEMET 35 mH 500 mA Common Mode Choke 1.8 Ω 250V ac
- KEMET 17.7 mH 500 mA Common Mode Choke 1.55 Ω 250V
- KEMET 21.2 mH 500 mA Common Mode Choke 1.7 Ω 250V
