TDK 470 μH 600 A Common Mode Choke 220 mΩ 42V

This image is representative of the product range

Get a bulk buy discount

Add 5 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

$5.92

(exc. GST)

$6.51

(inc. GST)

Add to Basket
Select or type quantity
Limited stock
  • 453 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$5.92-
5 - 9$5.634%
10 - 24$5.1712%
25 - 99$5.0115%
100 +$4.0132%

*price indicative

Packaging Options:
RS Stock No.:
246-9879
Mfr. Part No.:
B82792C2474N315
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Inductance

470μH

Product Type

Common Mode Choke

Series

B82792C2

Maximum DC Current

600A

Impedance

0.22Ω

Test Frequency

60Hz

Packaging

Tape & Reel

Maximum Operating Temperature

60°C

Automotive Standard

No

Choke Voltage

42V

Maximum DC Resistance

220mΩ

Length

11.5mm

Standards/Approvals

RoHS

The EPCOS Data and signal line choke is common-mode choke has current-compensated ring core double choke and bifilar winding.

Suitable for reflow soldering

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy