Abracon 100 μH 200 mA Common Mode Choke 2000 mΩ 50V

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save 2%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$7.11

(exc. GST)

$7.82

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3,410 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 45$1.422$7.11-
50 - 95$1.388$6.942%
100 - 245$1.356$6.784%
250 - 995$1.324$6.626%
1000 +$1.294$6.479%

*price indicative

Packaging Options:
RS Stock No.:
245-0467
Mfr. Part No.:
ACMS-Q4523F-101-T
Brand:
Abracon
Find similar products by selecting one or more attributes.
Select all

Brand

Abracon

Product Type

Common Mode Choke

Inductance

100μH

Series

ACMS

Maximum DC Current

200mA

Core Material

Nickel Zinc Ferrite

Test Frequency

100kHz

Packaging

Tape & Reel

Maximum Operating Temperature

150°C

Minimum Operating Temperature

-40°C

Automotive Standard

AEC-Q200

Choke Voltage

50V

Inductance Tolerance

-30 → 50 %

Termination Style

Silver/Nickel/Tin

Maximum DC Resistance

2000mΩ

Height

4.5mm

Depth

2.3mm

Standards/Approvals

RoHS/RoHS II

Length

3.2mm

Package/Case

4523

The Abracon is a Automotive Power Common Mode Chokes with Excellent impedance characteristics and also used in Automotive applications such as ADAS, Infotainment, Sensing, TCU, Automotive Ethernet

Operating Temperature- -40°C to +150°C

Storage Temperature (on PCB)- -40°C to +150°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy