Abracon 200 μH 110 mA Common Mode Choke 4500 mΩ 50V
- RS Stock No.:
- 245-0465
- Mfr. Part No.:
- ACMS-Q4523E-201-T
- Brand:
- Abracon
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 245-0465
- Mfr. Part No.:
- ACMS-Q4523E-201-T
- Brand:
- Abracon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Product Type | Common Mode Choke | |
| Inductance | 200μH | |
| Series | ACMS | |
| Maximum DC Current | 110mA | |
| Core Material | Nickel Zinc Ferrite | |
| Test Frequency | 100kHz | |
| Packaging | Tape and Reel | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | AEC-Q200 | |
| Choke Voltage | 50V | |
| Inductance Tolerance | -25 → 50 % | |
| Depth | 2.3mm | |
| Height | 2.3mm | |
| Maximum DC Resistance | 4500mΩ | |
| Length | 4.5mm | |
| Standards/Approvals | AEC-Q200, RoHS, RoHS II | |
| Package/Case | 4523 | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Product Type Common Mode Choke | ||
Inductance 200μH | ||
Series ACMS | ||
Maximum DC Current 110mA | ||
Core Material Nickel Zinc Ferrite | ||
Test Frequency 100kHz | ||
Packaging Tape and Reel | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard AEC-Q200 | ||
Choke Voltage 50V | ||
Inductance Tolerance -25 → 50 % | ||
Depth 2.3mm | ||
Height 2.3mm | ||
Maximum DC Resistance 4500mΩ | ||
Length 4.5mm | ||
Standards/Approvals AEC-Q200, RoHS, RoHS II | ||
Package/Case 4523 | ||
The Abracon is a Automotive Power Common Mode Chokes with Excellent impedance characteristics and also used in Automotive applications such as ADAS, Infotainment, Sensing, TCU, Automotive Ethernet
Operating Temperature - -40°C to +125°C
Storage Temperature (on PCB)- -40°C to +125°C
Related links
- Abracon 200 μH 0.11 A Common Mode Choke 4500 mΩ 50V
- Abracon 200 μH 0.07 A Common Mode Choke 1500 mΩ 80V
- Abracon 100 μH 0.2 A Common Mode Choke 50V
- Abracon 100 μH 0.2 A Common Mode Choke 2000 mΩ 50V
- Abracon 100 μH 0.35 A Common Mode Choke 2000 mΩ 50V
- Abracon 100 μH 0.15 A Common Mode Choke 2500 mΩ 80V
- Abracon 100 μH 0.2 A Common Mode Choke 2000 mΩ 50V dc
- Abracon 1 mH 2.5 A Common Mode Choke 25 mΩ 80V
