Abracon 100 μH 150 mA Common Mode Choke 4000 mΩ 80V
- RS Stock No.:
- 245-0460
- Mfr. Part No.:
- ACMS-Q3225C-101-T
- Brand:
- Abracon
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$7.11
(exc. GST)
$7.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3,990 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | $1.422 | $7.11 | - |
| 25 - 45 | $1.39 | $6.95 | 2% |
| 50 - 95 | $1.36 | $6.80 | 4% |
| 100 - 245 | $1.33 | $6.65 | 6% |
| 250 + | $1.30 | $6.50 | 8% |
*price indicative
- RS Stock No.:
- 245-0460
- Mfr. Part No.:
- ACMS-Q3225C-101-T
- Brand:
- Abracon
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
| Brand | Abracon | |
| Product Type | Common Mode Choke | |
| Inductance | 100μH | |
| Maximum DC Current | 150mA | |
| Series | ACMS | |
| Core Material | Nickel Zinc Ferrite | |
| Impedance | 4000Ω | |
| Packaging | Tape and Reel | |
| Test Frequency | 100kHz | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Automotive Standard | AEC-Q200 | |
| Choke Voltage | 80V | |
| Inductance Tolerance | -30 → 50 % | |
| Depth | 2.5mm | |
| Standards/Approvals | RoHS/RoHS II | |
| Length | 3.2mm | |
| Maximum DC Resistance | 4000mΩ | |
| Height | 2.35mm | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Product Type Common Mode Choke | ||
Inductance 100μH | ||
Maximum DC Current 150mA | ||
Series ACMS | ||
Core Material Nickel Zinc Ferrite | ||
Impedance 4000Ω | ||
Packaging Tape and Reel | ||
Test Frequency 100kHz | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Automotive Standard AEC-Q200 | ||
Choke Voltage 80V | ||
Inductance Tolerance -30 → 50 % | ||
Depth 2.5mm | ||
Standards/Approvals RoHS/RoHS II | ||
Length 3.2mm | ||
Maximum DC Resistance 4000mΩ | ||
Height 2.35mm | ||
The Abracon is a Automotive Power Common Mode Chokes with Excellent impedance characteristics also used in Automotive applications such as ADAS,Infotainment, Sensing, TCU, Automotive CAN bus
Operating Temperature- -40°C to +150°C
Storage Temperature (on PCB)- -40°C to +150°C
Related links
- Abracon 100 μH 0.15 A Common Mode Choke 4000 mΩ 80V
- Abracon 100 μH 0.15 A Common Mode Choke 2500 mΩ 80V
- Abracon 100 μH 0.15 A Common Mode Choke 1500 mΩ 80V
- Abracon 100 μH 0.2 A Common Mode Choke 50V
- Abracon 100 μH 0.2 A Common Mode Choke 2000 mΩ 50V
- Abracon 100 μH 0.35 A Common Mode Choke 2000 mΩ 50V
- Abracon 100 μH 0.2 A Common Mode Choke 2000 mΩ 50V dc
- Abracon 200 μH 0.07 A Common Mode Choke 1500 mΩ 80V