Abracon 100 μH 150 mA Common Mode Choke 2500 mΩ 80V
- RS Stock No.:
- 245-0455
- Mfr. Part No.:
- ACMS-Q3222F-101-T
- Brand:
- Abracon
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 245-0455
- Mfr. Part No.:
- ACMS-Q3222F-101-T
- Brand:
- Abracon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Inductance | 100μH | |
| Product Type | Common Mode Choke | |
| Maximum DC Current | 150mA | |
| Series | ACMS | |
| Core Material | Nickel Zinc Ferrite | |
| Test Frequency | 100kHz | |
| Packaging | Tape and Reel | |
| Maximum Operating Temperature | 150°C | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | AEC-Q200 | |
| Choke Voltage | 80V | |
| Inductance Tolerance | -30 → 50 % | |
| Standards/Approvals | RoHS, RoHS II, ISO9001-2015 | |
| Depth | 2.2mm | |
| Length | 3.2mm | |
| Height | 2.5mm | |
| Maximum DC Resistance | 2500mΩ | |
| Package/Case | 3222 | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Inductance 100μH | ||
Product Type Common Mode Choke | ||
Maximum DC Current 150mA | ||
Series ACMS | ||
Core Material Nickel Zinc Ferrite | ||
Test Frequency 100kHz | ||
Packaging Tape and Reel | ||
Maximum Operating Temperature 150°C | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard AEC-Q200 | ||
Choke Voltage 80V | ||
Inductance Tolerance -30 → 50 % | ||
Standards/Approvals RoHS, RoHS II, ISO9001-2015 | ||
Depth 2.2mm | ||
Length 3.2mm | ||
Height 2.5mm | ||
Maximum DC Resistance 2500mΩ | ||
Package/Case 3222 | ||
The Abracon is a Automotive Power Common Mode Chokes with Excellent impedance characteristics also used in Automotive applications such as ADAS,Infotainment, Sensing, TCU, Automotive CANFD
Operating Temperature- -40°C to +150°C
Storage Temperature (on PCB)- -40°C to +150°C
Related links
- Abracon 100 μH 0.15 A Common Mode Choke 2500 mΩ 80V
- Abracon 100 μH 0.15 A Common Mode Choke 1500 mΩ 80V
- Abracon 100 μH 0.15 A Common Mode Choke 4000 mΩ 80V
- Abracon 100 μH 0.2 A Common Mode Choke 50V
- Abracon 100 μH 0.35 A Common Mode Choke 2000 mΩ 50V
- Abracon 100 μH 0.2 A Common Mode Choke 2000 mΩ 50V
- Abracon 100 μH 0.2 A Common Mode Choke 2000 mΩ 50V dc
- Abracon 200 μH 0.07 A Common Mode Choke 1500 mΩ 80V
