KEMET 270 μH 30 A Common Mode Choke 0.92 mΩ 1kV
- RS Stock No.:
- 242-7770
- Mfr. Part No.:
- SCF29XV-300-2R4A005JH
- Brand:
- KEMET
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tray of 20 units)*
$396.06
(exc. GST)
$435.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 20 - 80 | $19.803 | $396.06 |
| 100 + | $19.253 | $385.06 |
*price indicative
- RS Stock No.:
- 242-7770
- Mfr. Part No.:
- SCF29XV-300-2R4A005JH
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Common Mode Choke | |
| Inductance | 270μH | |
| Maximum DC Current | 30A | |
| Series | SCF | |
| Core Material | Nickel Zinc Ferrite Core | |
| Test Frequency | 40MHz | |
| Packaging | Tray | |
| Maximum Operating Temperature | 150°C | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | AEC-Q200 | |
| Mount Type | Through Hole | |
| Choke Voltage | 1kV | |
| Pin Count | 4 | |
| Inductance Tolerance | -30 → 50 % | |
| Depth | 37.2mm | |
| Height | 22.9mm | |
| Length | 3.5mm | |
| Standards/Approvals | RoHS | |
| Maximum DC Resistance | 0.92mΩ | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Common Mode Choke | ||
Inductance 270μH | ||
Maximum DC Current 30A | ||
Series SCF | ||
Core Material Nickel Zinc Ferrite Core | ||
Test Frequency 40MHz | ||
Packaging Tray | ||
Maximum Operating Temperature 150°C | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard AEC-Q200 | ||
Mount Type Through Hole | ||
Choke Voltage 1kV | ||
Pin Count 4 | ||
Inductance Tolerance -30 → 50 % | ||
Depth 37.2mm | ||
Height 22.9mm | ||
Length 3.5mm | ||
Standards/Approvals RoHS | ||
Maximum DC Resistance 0.92mΩ | ||
The KEMET SCF-XV coils are common mode chokes with a wide variety of characteristics for automotive and harsh environment industrial application. These toroidal coils aredesigned with nanocrystalline metal cores and are useful in various noise countermeasure fields. The effective frequency range varies depending on core shape, size and number of windings. This frequency dependence of the magnetic permeability as shown in the figure serves for reference purposes only and it should be tested on the actualdevice to determine its effectiveness.
Nanocrystalline metal core
High rated voltage up to 1,000 V AC/DC
Operating temperature range from -40°C up to +150°C
Ultra-high inductance
Ultra-high permeability
UL 94 V–0 flame retardant rated base and cap
AEC-Q200 qualified
Related links
- KEMET 270 μH 30 A Common Mode Choke 0.92 mΩ 1000V
- KEMET 270 μH 30 A Common Mode Choke 0.93 mΩ 1000V
- KEMET 400 μH 27 A Common Mode Choke 1.19 mΩ 1000V
- KEMET 400 μH 27 A Common Mode Choke 1.18 mΩ 1000V
- KEMET 7.4 mH 8 A Common Mode Choke 14.2 mΩ 1000V
- KEMET 700 μH 25 A Common Mode Choke 1.68 mΩ 1000V
- KEMET 1.3 mH 20 A Common Mode Choke 2.73 mΩ 1000V
- KEMET 1.1 mH 21 A Common Mode Choke 2.3 mΩ 1000V
