KEMET 9.9 mH 7 A Common Mode Choke 19.2 mΩ 1kV

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
242-7720
Mfr. Part No.:
SCF29XV-070-1R2A030JH
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Inductance

9.9mH

Product Type

Common Mode Choke

Maximum DC Current

7A

Series

SCF

Core Material

Nickel Zinc Ferrite Core

Test Frequency

40MHz

Packaging

Tray

Maximum Operating Temperature

150°C

Minimum Operating Temperature

-40°C

Automotive Standard

AEC-Q200

Mount Type

Through Hole

Choke Voltage

1kV

Pin Count

4

Inductance Tolerance

-30 → 50 %

Standards/Approvals

RoHS

Height

22.9mm

Length

3.5mm

Maximum DC Resistance

19.2mΩ

Depth

37.2mm

The KEMET SCF-XV coils are common mode chokes with a wide variety of characteristics for automotive and harsh environment industrial application. These toroidal coils aredesigned with nanocrystalline metal cores and are useful in various noise countermeasure fields. The effective frequency range varies depending on core shape, size and number of windings. This frequency dependence of the magnetic permeability as shown in the figure serves for reference purposes only and it should be tested on the actualdevice to determine its effectiveness.

Nanocrystalline metal core

High rated voltage up to 1,000 V AC/DC

Operating temperature range from -40°C up to +150°C

Ultra-high inductance

Ultra-high permeability

UL 94 V–0 flame retardant rated base and cap

AEC-Q200 qualified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy