TRACOPOWER 5.6 μH 3.5 A Common Mode Choke 90 mΩ
- RS Stock No.:
- 228-7871
- Mfr. Part No.:
- TCK-141
- Brand:
- TRACOPOWER
Subtotal (1 tape of 10 units)*
$70.30
(exc. GST)
$77.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape | Per unit* |
|---|---|---|
| 1 + | $70.30 | $7.03 |
*price indicative
- RS Stock No.:
- 228-7871
- Mfr. Part No.:
- TCK-141
- Brand:
- TRACOPOWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Inductance | 5.6μH | |
| Product Type | Common Mode Choke | |
| Maximum DC Current | 3.5A | |
| Series | TCK | |
| Impedance | 90Ω | |
| Test Frequency | 100kHz | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -55°C | |
| Automotive Standard | No | |
| Maximum Self Resonant Frequency | 38MHz | |
| Inductance Tolerance | ±20 % | |
| Maximum DC Resistance | 90mΩ | |
| Standards/Approvals | No | |
| Length | 4.7mm | |
| Depth | 4mm | |
| Height | 2.1mm | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Inductance 5.6μH | ||
Product Type Common Mode Choke | ||
Maximum DC Current 3.5A | ||
Series TCK | ||
Impedance 90Ω | ||
Test Frequency 100kHz | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -55°C | ||
Automotive Standard No | ||
Maximum Self Resonant Frequency 38MHz | ||
Inductance Tolerance ±20 % | ||
Maximum DC Resistance 90mΩ | ||
Standards/Approvals No | ||
Length 4.7mm | ||
Depth 4mm | ||
Height 2.1mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
TRACOPOWER TCK Series Common Mode Choke, 90 mΩ DC Resistance, 5.6 μH Inductance - TCK-141
This common mode choke from TRACOPOWER boasts a DC resistance of 90 mΩ and an inductance of 5.6 μH, making it an ideal choice for applications requiring common mode noise suppression and EMI filtering. With its high frequency capabilities and power line filtering effectiveness, this choke ensures EMC compliance while operating between temperatures of -55°C to +125°C.
Features & Benefits
• Impedance of 90 mΩ max for effective current handling
• Rated current of 3.5A max ensuring reliable performance
• Operating temperature range of -55°C to +125°C for versatile application usage
• Compact outline dimensions for space-saving installations
• Impedance curve optimisation for enhanced filtering efficiency
Applications
• Ideal for common mode noise suppression in automation and electronic systems
• Suitable for use in high-frequency applications requiring EMI filtering
• Can be used for power line filtering in electrical installations
Can this choke effectively suppress common mode noise?
Yes, it is specifically designed for common mode noise suppression in various electronic applications.
Will it withstand high operating temperatures?
The choke has an operating temperature range of -55°C to +125°C, ensuring reliability in extreme conditions.
Is this choke suitable for power line filtering applications?
Yes, it is an ideal choice for power line filtering in electrical systems.
